Part Details for ATSAME70Q21A-AN by Microchip Technology Inc
Results Overview of ATSAME70Q21A-AN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAME70Q21A-AN Information
ATSAME70Q21A-AN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAME70Q21A-AN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AC6177
|
Newark | Mcu, 32Bit, Cortex-M7, 300Mhz, Lqfp-144, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:300Mhz, Program Memory Size:2Mb, Ram Memory Size:384Kb, No. Of Rohs Compliant: Yes |Microchip ATSAME70Q21A-AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3836 |
|
$15.5600 / $18.9000 | Buy Now |
|
DISTI #
84AC0774
|
Newark | Cm7,2048Kb Flash,384Kb Sram, lqfp144 Rohs Compliant: Yes |Microchip ATSAME70Q21A-AN RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$17.4300 / $18.9200 | Buy Now |
|
DISTI #
ATSAME70Q21A-AN
|
Avnet Americas | - Trays (Alt: ATSAME70Q21A-AN) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 60 |
|
$16.5500 / $17.6533 | Buy Now |
|
DISTI #
ATSAME70Q21A-AN
|
Microchip Technology Inc | CM7,2048kB Flash,384kB SRAM,LQFP144, LQFP, Projected EOL: 2040-09-07 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Tray | In Stock: 90723 and Alternates Available |
|
$13.6300 / $18.9000 | Buy Now |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
DISTI #
ATSAME70Q21A-AN
|
TME | IC: ARM microcontroller, LQFP144, 1.62÷3.6VDC, Ext.inter: 114 Min Qty: 1 | 45 |
|
$17.2100 / $19.4000 | Buy Now |
|
|
NAC | CM7,2048kB Flash,384kB SRAM,LQFP144. Package: 144 LQFP 20x20x1.4mm TRAY - 65 nm Products Product Line RoHS: Compliant Package Multiple: 1 Container: Tray | 0 |
|
$16.1500 / $18.9100 | Buy Now |
|
DISTI #
ATSAME70Q21A-AN
|
Avnet Silica | (Alt: ATSAME70Q21A-AN) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-BitSAME70ARMCortexM7RISC2048KBFlash1.2V/3.3V144-PinLQFPTray | 7500 |
|
RFQ | |
|
DISTI #
ATSAME70Q21A-AN
|
EBV Elektronik | (Alt: ATSAME70Q21A-AN) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: ATSAME70Q21A-AN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATSAME70Q21A-AN
ATSAME70Q21A-AN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATSAME70Q21A-AN Part Data Attributes
|
|
ATSAME70Q21A-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70Q21A-AN
Microchip Technology Inc
CM7,2048kB Flash,384kB SRAM,LQFP144
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Pin Count | 144 | |
| Manufacturer Package Code | LQFP-144 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 3 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M7 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 24 | |
| Number of I/O Lines | 114 | |
| Number of Terminals | 144 | |
| Number of Timers | 12 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 393216 | |
| ROM (words) | 2097152 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 300 Mhz | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.2 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for ATSAME70Q21A-AN
This table gives cross-reference parts and alternative options found for ATSAME70Q21A-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70Q21A-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATSAME70Q21A-ANT | Microchip Technology Inc | $18.2064 | CM7,2048kB Flash,384kB SRAM,LQFP144,T&R | ATSAME70Q21A-AN vs ATSAME70Q21A-ANT |
| ATSAME70Q21B-CFNT | Microchip Technology Inc | $19.1350 | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM | ATSAME70Q21A-AN vs ATSAME70Q21B-CFNT |
| ATSAME70Q21A-CFNT | Microchip Technology Inc | $19.1350 | CM7,2048kB Flash,384kB SRAM,UFBGA144,T&R | ATSAME70Q21A-AN vs ATSAME70Q21A-CFNT |
| ATSAME70Q21B-CNT | Microchip Technology Inc | $20.8800 | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM | ATSAME70Q21A-AN vs ATSAME70Q21B-CNT |
| ATSAME70Q21B-CFN | Microchip Technology Inc | $52.3225 | CM7,300Mhz,2048kB Flash,384kB SRAM,UFBGA | ATSAME70Q21A-AN vs ATSAME70Q21B-CFN |
| ATSAME70Q21A-CN | Microchip Technology Inc | Check for Price | CM7,2048kB Flash,384kB SRAM,BGA144 | ATSAME70Q21A-AN vs ATSAME70Q21A-CN |
| ATSAME70Q21B-CN | Microchip Technology Inc | Check for Price | CM7, 300Mhz, 2048kB Flash,384kB SRAM,BGA | ATSAME70Q21A-AN vs ATSAME70Q21B-CN |
| ATSAME70Q21B-ANT | Microchip Technology Inc | Check for Price | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM | ATSAME70Q21A-AN vs ATSAME70Q21B-ANT |
ATSAME70Q21A-AN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAME70Q21A-AN is 300 MHz.
-
The ATSAME70Q21A-AN has 2048 KB of flash memory.
-
Yes, the ATSAME70Q21A-AN can operate at 1.8V, but it is recommended to use a voltage regulator to ensure stable operation.
-
Yes, the ATSAME70Q21A-AN has a built-in USB interface that supports USB 2.0 Full-Speed and USB 2.0 Low-Speed modes.
-
The ATSAME70Q21A-AN has 5 UARTs.