Part Details for ATSAML10E16A-MFT by Microchip Technology Inc
Results Overview of ATSAML10E16A-MFT by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAML10E16A-MFT Information
ATSAML10E16A-MFT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAML10E16A-MFT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AC9904
|
Newark | Mcu, 32Bit, 32Mhz, Vqfn-32, Product Range:Sam 32 Family Sam L10 Series Microcontrollers, Device Core:Arm Cortex-M23, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAML10E16A-MFT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 | Buy Now |
|
DISTI #
ATSAML10E16A-MFT
|
Avnet Americas | - Tape and Reel (Alt: ATSAML10E16A-MFT) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.4375 / $2.7857 | Buy Now |
|
DISTI #
ATSAML10E16A-MFT
|
Microchip Technology Inc | QFN32, 64KBFlash/16KB SRAM,125 Temp,Green,T&R, VQFN, Projected EOL: 2045-10-10 COO: Philippines, Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel | In Stock: 4700 and Alternates Available |
|
$2.0100 / $2.7700 | Buy Now |
|
|
NAC | QFN32, 64KBFlash/16KB SRAM,125 Temp,Green,T&R. Package: 32 VQFN 5x5x1mm T/R - 110 nm and 130 nm Products Product Line RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.4400 / $3.0000 | Buy Now |
|
DISTI #
ATSAML10E16A-MFT
|
Avnet Silica | (Alt: ATSAML10E16A-MFT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
ATSAML10E16A-MFT
|
EBV Elektronik | (Alt: ATSAML10E16A-MFT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: ATSAML10E16A-MFT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATSAML10E16A-MFT
ATSAML10E16A-MFT Part Data Attributes
|
|
ATSAML10E16A-MFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10E16A-MFT
Microchip Technology Inc
QFN32, 64KBFlash/16KB SRAM,125 Temp,Green,T&R
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | VQFN-32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Date Of Intro | 2018-06-19 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M23 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 8 | |
| Number of External Interrupts | 8 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 32 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 16384 | |
| RAM (words) | 16384 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 0.247 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for ATSAML10E16A-MFT
This table gives cross-reference parts and alternative options found for ATSAML10E16A-MFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10E16A-MFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATSAML10E16A-MU | Microchip Technology Inc | $2.4750 | QFN32, 64KBFlash/16KB SRAM,85 Temp,Green,Tray | ATSAML10E16A-MFT vs ATSAML10E16A-MU |
| ATSAML10E16A-MUT | Microchip Technology Inc | $2.5850 | QFN32, 64KBFlash/16KB SRAM,85 Temp,Green,T&R | ATSAML10E16A-MFT vs ATSAML10E16A-MUT |
| ATSAML10E16A-MF | Microchip Technology Inc | $2.7250 | QFN32, 64KBFlash/16KB SRAM,125 Temp,Green,Tray | ATSAML10E16A-MFT vs ATSAML10E16A-MF |
| ATSAML10E16A-AU | Microchip Technology Inc | $2.7684 | TQFP32, 64KBFlash/16KB SRAM,85 Temp,Green,Tray | ATSAML10E16A-MFT vs ATSAML10E16A-AU |
| ATSAML10E16A-AF | Microchip Technology Inc | $3.3350 | TQFP32, 64KBFlash/16KB SRAM,125 Temp,Green,Tray | ATSAML10E16A-MFT vs ATSAML10E16A-AF |
| ATSAML10E16A-MZT | Microchip Technology Inc | Check for Price | QFN 32, 64KBFlash/16KB SRAM, 125 Temp AUTO AECQ100 Compatible,Green, T&R | ATSAML10E16A-MFT vs ATSAML10E16A-MZT |
| ATSAML10E16A-MZ | Microchip Technology Inc | Check for Price | QFN 32, 64KBFlash/16KB SRAM, 125 Temp AUTO AECQ100 Compatible,Green, Tray | ATSAML10E16A-MFT vs ATSAML10E16A-MZ |
| ATSAML10E16A-AUT | Microchip Technology Inc | Check for Price | TQFP 32, 64KBFlash/16KB SRAM, 85 Temp, Green,T&R | ATSAML10E16A-MFT vs ATSAML10E16A-AUT |
| ATSAML10E16A-AZ | Microchip Technology Inc | Check for Price | TQFP 32, 64KBFlash/16KB SRAM, 125 Temp AUTO AECQ100 Compatible,Green, Tray | ATSAML10E16A-MFT vs ATSAML10E16A-AZ |
| ATSAML10E16A-UUT | Microchip Technology Inc | Check for Price | WLCSP 32, 64KBFlash/16KB SRAM, 85 Temp,Green, T&R | ATSAML10E16A-MFT vs ATSAML10E16A-UUT |
ATSAML10E16A-MFT Frequently Asked Questions (FAQ)
-
The ATSAML10E16A-MFT can operate from -40°C to +105°C, but the maximum junction temperature is 150°C.
-
The clock source can be configured using the System Clock Control (CLK) module. The device can use an external crystal oscillator, internal RC oscillator, or an external clock source. The configuration is done through the CLK_CTRL register.
-
The maximum frequency of the ATSAML10E16A-MFT is 32 MHz, but it can be overclocked to 48 MHz with reduced voltage and temperature ranges.
-
The power consumption in sleep mode depends on the sleep mode configuration, but typically it is around 1-2 μA. In the lowest power sleep mode (SLEEP_MODE_3), the current consumption can be as low as 100 nA.
-
Yes, the ATSAML10E16A-MFT has an External Bus Interface (EBI) that allows it to interface with external memory devices such as SRAM, NOR Flash, and NAND Flash.