Part Details for ATSAMR21B18-MZ210PA-T by Atmel Corporation
Overview of ATSAMR21B18-MZ210PA-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ATSAMR21B18-MZ210PA-T
ATSAMR21B18-MZ210PA-T CAD Models
ATSAMR21B18-MZ210PA-T Part Data Attributes:
|
ATSAMR21B18-MZ210PA-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMR21B18-MZ210PA-T
Atmel Corporation
Microprocessor Circuit, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XSMA-N7 | |
Length | 19.7 mm | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE | |
Width | 16.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |