Part Details for ATSAMR35J18BT-I/7JX by Microchip Technology Inc
Results Overview of ATSAMR35J18BT-I/7JX by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMR35J18BT-I/7JX Information
ATSAMR35J18BT-I/7JX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMR35J18BT-I/7JX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AC4419
|
Newark | Mcu With Lora Tranceiver With 256Kb Flash 64 Tfbga 6X6X1.20 T/R Rohs Compliant: Yes |Microchip ATSAMR35J18BT-I/7JX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5400 | Buy Now |
|
DISTI #
ATSAMR35J18BT-I/7JX
|
Avnet Americas | MCU 32-bit ARM Cortex-M0+ RISC Single Core 256KB Flash 64-Ball TFBGA T/R - Tape and Reel (Alt: ATSAMR35J18BT-I/7JX) COO: China RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$8.3250 / $9.5143 | Buy Now |
|
DISTI #
ATSAMR35J18BT-I/7JX
|
Microchip Technology Inc | LoRa SiP Transceiver 256K Flash 32K SRAM T&R, TFBGA, Projected EOL: 2045-10-22 COO: China ECCN: 5A992.c RoHS: Compliant Lead time: 31 Weeks, 0 Days Container: Reel | In Stock: 5999 and Alternates Available |
|
$7.5400 / $8.5700 | Buy Now |
|
|
NAC | MCU with LoRA Tranceiver with 256KB Flash. Package: 64 TFBGA 6x6x1.20 T/R - Wireless PAN products Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$8.1200 / $9.7900 | Buy Now |
|
DISTI #
ATSAMR35J18BTI7
|
Richardson RFPD | LORA RoHS: Compliant Min Qty: 3000 | 0 |
|
$8.5400 | Buy Now |
|
DISTI #
ATSAMR35J18BT-I/7JX
|
Avnet Silica | MCU 32bit ARM CortexM0 RISC Single Core 256KB Flash 64Ball TFBGA TR (Alt: ATSAMR35J18BT-I/7JX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
ATSAMR35J18BT-I/7JX
|
EBV Elektronik | MCU 32bit ARM CortexM0 RISC Single Core 256KB Flash 64Ball TFBGA TR (Alt: ATSAMR35J18BT-I/7JX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: ATSAMR35J18BT-I/7JX by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATSAMR35J18BT-I/7JX
ATSAMR35J18BT-I/7JX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATSAMR35J18BT-I/7JX Part Data Attributes
|
|
ATSAMR35J18BT-I/7JX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMR35J18BT-I/7JX
Microchip Technology Inc
LoRa SiP Transceiver 256K Flash 32K SRAM T&R
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Fbga, Bga64,8x8,25 | |
| Pin Count | 64 | |
| Manufacturer Package Code | TFBGA-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 31 Weeks | |
| Date Of Intro | 2018-11-09 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B64 | |
| Length | 6 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 15 | |
| Number of I/O Lines | 27 | |
| Number of Terminals | 64 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 32 | |
| On Chip Program ROM Width | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA64,8X8,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| RAM (bytes) | 32768 | |
| RAM (words) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Speed | 48 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for ATSAMR35J18BT-I/7JX
This table gives cross-reference parts and alternative options found for ATSAMR35J18BT-I/7JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMR35J18BT-I/7JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATSAMR34J18B-I/7JX | Microchip Technology Inc | $4.9269 | LoRa SiP Transceiver USB 256K Flash 32K SRAM | ATSAMR35J18BT-I/7JX vs ATSAMR34J18B-I/7JX |
| ATSAMR35J16BT-I/7JX | Microchip Technology Inc | $7.9250 | LoRa SiP Transceiver 64K Flash 8K SRAM T&R | ATSAMR35J18BT-I/7JX vs ATSAMR35J16BT-I/7JX |
| ATSAMR35J16B-I/7JX | Microchip Technology Inc | $7.9250 | LoRa SiP Transceiver 64K Flash 8K SRAM Tray | ATSAMR35J18BT-I/7JX vs ATSAMR35J16B-I/7JX |
| ATSAMR34J16BT-I/7JX | Microchip Technology Inc | $8.1100 | LoRa SiP Transceiver USB 64K Flash 8K SRAM T&R | ATSAMR35J18BT-I/7JX vs ATSAMR34J16BT-I/7JX |
| ATSAMR34J17B-I/7JX | Microchip Technology Inc | $8.5100 | LoRa SiP Transceiver USB 128K Flash 16K SRAM Tray | ATSAMR35J18BT-I/7JX vs ATSAMR34J17B-I/7JX |
| ATSAMR34J17BT-I/7JX | Microchip Technology Inc | $8.5100 | LoRa SiP Transceiver USB 128K Flash 16K SRAM T&R | ATSAMR35J18BT-I/7JX vs ATSAMR34J17BT-I/7JX |
| ATSAMR34J18BT-I/7JX | Microchip Technology Inc | Check for Price | LoRa SiP Transceiver USB 256K Flash 32K SRAM | ATSAMR35J18BT-I/7JX vs ATSAMR34J18BT-I/7JX |
| ATSAMR35J17BT-I/7JX | Microchip Technology Inc | Check for Price | LoRa SiP Transceiver 128K Flash 16K SRAM T&R | ATSAMR35J18BT-I/7JX vs ATSAMR35J17BT-I/7JX |
| ATSAMR35J17B-I/7JX | Microchip Technology Inc | Check for Price | LoRa SiP Transceiver 128K Flash 16K SRAM Tray | ATSAMR35J18BT-I/7JX vs ATSAMR35J17B-I/7JX |
ATSAMR35J18BT-I/7JX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATSAMR35J18BT-I/7JX is 48 MHz.
-
The ATSAMR35J18BT-I/7JX has 256 KB of flash memory.
-
The ATSAMR35J18BT-I/7JX has 32 KB of SRAM.
-
Yes, the ATSAMR35J18BT-I/7JX has a built-in USB 2.0 full-speed device interface.
-
The operating voltage range of the ATSAMR35J18BT-I/7JX is 1.8V to 3.6V.