Part Details for ATSAMS70Q21B-CNT by Microchip Technology Inc
Results Overview of ATSAMS70Q21B-CNT by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMS70Q21B-CNT Information
ATSAMS70Q21B-CNT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L77DA15SOL2 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (0.217in), Cnt =0.6mm (0.024in), 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole | |
| L77DD50SOL2 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (0.217in), Cnt =0.6mm (0.024in), 50 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole | |
| L77DEG09SOL2RM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 09 Socket, Bright Tin Shell, Flash Gold, M3 Standoff With Boardlock |
Price & Stock for ATSAMS70Q21B-CNT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AC8024
|
Newark | Mcu, 32Bit, 300Mhz, Lfbga-144, Product Range:Sam 32 Family Sam S70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:2Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAMS70Q21B-CNT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.9100 | Buy Now |
|
DISTI #
ATSAMS70Q21B-CNT
|
Microchip Technology Inc | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM, LFBGA, Projected EOL: 2044-12-22 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$13.5300 / $18.7400 | Buy Now |
|
|
NAC | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM. Package: 144 LFBGA 10x10x1.4mm T/R - 65 nm Products Product Line RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$16.0100 / $18.7600 | Buy Now |
|
DISTI #
ATSAMS70Q21B-CNT
|
Avnet Silica | 32Bit ARM CortexM7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 18V33V 144Pin LFBGA TR (Alt: ATSAMS70Q21B-CNT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
ATSAMS70Q21B-CNT
|
EBV Elektronik | 32Bit ARM CortexM7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 18V33V 144Pin LFBGA TR (Alt: ATSAMS70Q21B-CNT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: ATSAMS70Q21B-CNT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATSAMS70Q21B-CNT
ATSAMS70Q21B-CNT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATSAMS70Q21B-CNT Part Data Attributes
|
|
ATSAMS70Q21B-CNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMS70Q21B-CNT
Microchip Technology Inc
Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | LFBGA, BGA144,10X10 | |
| Pin Count | 144 | |
| Manufacturer Package Code | LFBGA-144 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | NO | |
| CPU Family | CORTEX-M7 | |
| Clock Frequency-Max | 20 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | 16 | |
| Format | FLOATING POINT | |
| Integrated Cache | YES | |
| JESD-30 Code | S-PBGA-B144 | |
| Length | 10 mm | |
| Low Power Mode | YES | |
| Number of DMA Channels | 24 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 114 | |
| Number of Terminals | 144 | |
| Number of Timers | 12 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA144,10X10 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| RAM (bytes) | 393216 | |
| RAM (words) | 393216 | |
| ROM (words) | 2097152 | |
| ROM Programmability | FLASH | |
| Screening Level | AEC-Q100; TS 16949 | |
| Seated Height-Max | 1.4 mm | |
| Speed | 300 MHz | |
| Supply Current-Max | 0.006 mA | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.08 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMS70Q21B-CNT
This table gives cross-reference parts and alternative options found for ATSAMS70Q21B-CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70Q21B-CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATSAMS70Q21A-ANT | Microchip Technology Inc | $15.7313 | CM7,2048kB Flash,384kB SRAM,LQFP144,T&R | ATSAMS70Q21B-CNT vs ATSAMS70Q21A-ANT |
| ATSAMS70Q21A-AN | Microchip Technology Inc | $16.0874 | CM7,2048kB Flash,384kB SRAM,LQFP144 | ATSAMS70Q21B-CNT vs ATSAMS70Q21A-AN |
| ATSAMS70Q21B-AN | Microchip Technology Inc | $16.2804 | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM | ATSAMS70Q21B-CNT vs ATSAMS70Q21B-AN |
| ATSAMS70Q21B-CN | Microchip Technology Inc | $16.5500 | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM | ATSAMS70Q21B-CNT vs ATSAMS70Q21B-CN |
| ATSAMS70Q21B-CFNT | Microchip Technology Inc | $17.1600 | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM | ATSAMS70Q21B-CNT vs ATSAMS70Q21B-CFNT |
| ATSAMS70Q21A-CFNT | Microchip Technology Inc | $17.1600 | CM7,2048kB Flash,384kB SRAM,UFBGA144,T&R | ATSAMS70Q21B-CNT vs ATSAMS70Q21A-CFNT |
| ATSAMS70Q21A-CN | Microchip Technology Inc | $17.2566 | CM7,2048kB Flash,384kB SRAM,BGA144 | ATSAMS70Q21B-CNT vs ATSAMS70Q21A-CN |
| ATSAMS70Q21A-CNT | Microchip Technology Inc | $19.0150 | CM7,2048kB Flash,384kB SRAM,BGA144,T&R | ATSAMS70Q21B-CNT vs ATSAMS70Q21A-CNT |
| ATSAMS70Q21B-ANT | Microchip Technology Inc | Check for Price | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM | ATSAMS70Q21B-CNT vs ATSAMS70Q21B-ANT |
| ATSAMS70Q21B-CFN | Microchip Technology Inc | Check for Price | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM | ATSAMS70Q21B-CNT vs ATSAMS70Q21B-CFN |
ATSAMS70Q21B-CNT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAMS70Q21B-CNT is 300 MHz.
-
The ATSAMS70Q21B-CNT has 2048 KB of flash memory.
-
The operating voltage range of the ATSAMS70Q21B-CNT is 1.08V to 1.32V.
-
Yes, the ATSAMS70Q21B-CNT has a built-in USB interface, supporting USB 2.0 Full-Speed and USB 2.0 Low-Speed modes.
-
The ATSAMS70Q21B-CNT has 384 KB of SRAM and 160 KB of ROM.