Part Details for ATT3020-150M68-TR by LSI Corporation
Overview of ATT3020-150M68-TR by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATT3020-150M68-TR
ATT3020-150M68-TR CAD Models
ATT3020-150M68-TR Part Data Attributes
|
ATT3020-150M68-TR
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATT3020-150M68-TR
LSI Corporation
Field Programmable Gate Array, 64 CLBs, 2000 Gates, 180MHz, CMOS, PQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 256 FLIP-FLOPS | |
Clock Frequency-Max | 180 MHz | |
Combinatorial Delay of a CLB-Max | 4.6 ns | |
JESD-30 Code | S-PQCC-J68 | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 58 | |
Number of Outputs | 58 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for ATT3020-150M68-TR
This table gives cross-reference parts and alternative options found for ATT3020-150M68-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT3020-150M68-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT3020-150M68-D | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 180MHz, CMOS, PQCC68 | LSI Corporation | ATT3020-150M68-TR vs ATT3020-150M68-D |