ATT3020-150M68I
LSI Corporation
Description: Field Programmable Gate Array, 64 CLBs, 2000 Gates, 180MHz, 64-Cell, CMOS, PQCC68

Overview of ATT3020-150M68I by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATT3020-150M68I by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATT3020-150M68I by LSI Corporation

ATT3020-150M68I
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
Package Description
QCCJ, LDCC68,1.0SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
256 FLIP-FLOPS
Clock Frequency-Max
180 MHz
Combinatorial Delay of a CLB-Max
4.6 ns
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Number of CLBs
64
Number of Equivalent Gates
2000
Number of Inputs
58
Number of Logic Cells
64
Number of Outputs
58
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64 CLBS, 2000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. ATT3020-150M68I
    LSI Corporation
    Field Programmable Gate Array, 64 CLBs, 2000 Gates, 180MHz, 64-Cell, CMOS, PQCC68
    VS

Alternate Parts for ATT3020-150M68I

This table gives cross-reference parts and alternative options found for ATT3020-150M68I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT3020-150M68I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3020A-7PCG68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx ATT3020-150M68I vs XC3020A-7PCG68C
XC3120A-2PC68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx ATT3020-150M68I vs XC3120A-2PC68C
XC3020A-7PCG68I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx ATT3020-150M68I vs XC3020A-7PCG68I
XC3120-5PC68I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 188MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx ATT3020-150M68I vs XC3120-5PC68I
XC3020A-7PC68I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx ATT3020-150M68I vs XC3020A-7PC68I
XC3020-70PC68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx ATT3020-150M68I vs XC3020-70PC68C
XC3120A-4PC68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx ATT3020-150M68I vs XC3120A-4PC68C
XC3120A-2PC68I Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx ATT3020-150M68I vs XC3120A-2PC68I
XC3020-50PC68I Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx ATT3020-150M68I vs XC3020-50PC68I
XC3120-3PC68C Field Programmable Gate Array, 64 CLBs, 1000 Gates, 270MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx ATT3020-150M68I vs XC3120-3PC68C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATT3020-150M68I by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATT3020-150M68I by LSI Corporation

Select Manufacturer
Which Manufacturer of ATT3020-150M68I would you like to use for your alert(s)?
  • Please alert me when ATT3020-150M68I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATT3020-150M68I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATT3020-150M68I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATT3020-150M68I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATT3020-150M68I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATT3020-150M68I by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: