Microcontrollers and Processors
ATTINY13V-10SU
Description: RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8

Overview of ATTINY13V-10SU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATTINY13V-10SU by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   76
RFQ
Win Source Electronics IC MCU 8BIT 1KB FLASH 8SOIC 12100
  • 10 $5.2390
  • 24 $4.2990
  • 37 $4.1650
  • 50 $4.0300
  • 65 $3.8960
  • 86 $3.4930
$3.4930 / $5.2390 Buy Now

CAD Models for ATTINY13V-10SU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATTINY13V-10SU by Atmel Corporation

ATTINY13V-10SU
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.208 INCH, GREEN, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Core Architecture
AVR
Device Core
AVR
Clock Speed
20
Ram
0.06
Flash Memory
1
Can
0
Adc Channels
4
Adc Resolution
10
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
CPU Family
AVR RISC
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.29 mm
Moisture Sensitivity Level
2
Number of I/O Lines
6
Number of Terminals
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
64
ROM (words)
1024
ROM Programmability
FLASH
Seated Height-Max
2.16 mm
Speed
10 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY13V-10SU
    Atmel Corporation
    RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8
    VS

Alternate Parts for ATTINY13V-10SU

This table gives cross-reference parts and alternative options found for ATTINY13V-10SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13V-10SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY11L-2SC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 2MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8 Atmel Corporation ATTINY13V-10SU vs ATTINY11L-2SC
Part Number Description Manufacturer Compare
ATTINY11L-2PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 2MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation ATTINY13V-10SU vs ATTINY11L-2PC
ATTINY11L-2PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 2MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation ATTINY13V-10SU vs ATTINY11L-2PI
ATTINY11L-2SL RISC Microcontroller, 8-Bit, FLASH, 2MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8 Atmel Corporation ATTINY13V-10SU vs ATTINY11L-2SL
ATTINY13V-10SUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Atmel Corporation ATTINY13V-10SU vs ATTINY13V-10SUR

Related Parts for ATTINY13V-10SU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY13V-10SU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY13V-10SU by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATTINY13V-10SU would you like to use for your alert(s)?
  • Please alert me when ATTINY13V-10SU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY13V-10SU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY13V-10SU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY13V-10SU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY13V-10SU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY13V-10SU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: