Part Details for ATTINY24A-SSU by Microchip Technology Inc
Overview of ATTINY24A-SSU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY24A-SSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3581
|
Newark | Mcu, 8Bit, 20Mhz, Nsoic-14, Product Range:Avr Attiny Family Attiny24 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip ATTINY24A-SSU Min Qty: 912 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 | Buy Now |
DISTI #
80P3681
|
Newark | Mcu, 8Bit, 20Mhz, Nsoic-14, Product Range:Avr Attiny Family Attiny24 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte, No. Of Pins:14Pins, Mcu Case Style:Soic, No. Of I/O S:12I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY24A-SSU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10629 |
|
$0.7700 / $0.9360 | Buy Now |
DISTI #
ATTINY24A-SSU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
99553 In Stock |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
ATTINY24A-SSU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: ATTINY24A-SSU) RoHS: Compliant Min Qty: 798 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
556-ATTINY24A-SSU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, Ind Temp 1.8-5.5V, Green RoHS: Compliant | 29722 |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
ATTINY24A-SSU
|
Microchip Technology Inc | 20MHz, SOIC, IND TEMP, Green, 1.8-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6500 / $0.9000 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1459Tube |
|
$0.7850 / $0.9500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tube |
2907 In Stock |
|
$0.6790 / $0.8650 | Buy Now |
DISTI #
ATTINY24A-SSU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: ATTINY24A-SSU) RoHS: Compliant Min Qty: 798 Package Multiple: 57 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
ATTINY24A-SSU
|
TME | IC: AVR microcontroller, SO14, 1.8÷5.5VDC, Ext.inter: 12, Cmp: 1 Min Qty: 1 | 821 |
|
$0.7900 / $1.0700 | Buy Now |