Part Details for ATTINY4-TSHR by Microchip Technology Inc
Results Overview of ATTINY4-TSHR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY4-TSHR Information
ATTINY4-TSHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G800LT306018TSHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, G/F, LCP, 6.0mm*2.54mm*2.0mm, T&R W/CAP, Color-Black | |
| G800LT305018TSHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x3Pin, G/F, LCP, 6.0mm*2.54mm*2.0mm, T&R W/CAP, Color-Black |
Price & Stock for ATTINY4-TSHR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12T1337
|
Newark | Mcu, 8Bit, 12Mhz, Sot-23-6, Product Range:Avr Attiny Family Attiny4 Series Microcontrollers, Cpu Speed:12Mhz, Program Memory Size:512Byte, Ram Memory Size:30Byte, No. Of Pins:6Pins, Mcu Case Style:Sot-23, No. Of I/O S:4I/O S, Rohs Compliant: Yes |Microchip ATTINY4-TSHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8933 |
|
$0.3500 / $0.4400 | Buy Now |
|
DISTI #
68T3674
|
Newark | Mcu, 8Bit, 12Mhz, Sot-23-6, Product Range:Avr Attiny Family Attiny4 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:512Byte, No. Of Pins:6Pins, Ic Case/Package:Sot-23, Interfaces:- Rohs Compliant: Yes |Microchip ATTINY4-TSHR RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3660 | Buy Now |
|
DISTI #
ATTINY4-TSHR
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny4 Series Microcontrollers, AVR - Tape and Reel (Alt: ATTINY4-TSHR) COO: Thailand RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3875 / $0.4429 | Buy Now |
|
DISTI #
ATTINY4-TSHR
|
Microchip Technology Inc | 12MHz, SOT-23, NiPdAu, Ind Temp, Green, SOT-23, Projected EOL: 2040-11-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tape & Reel | In Stock: 689 and Alternates Available |
|
$0.3200 / $0.4400 | Buy Now |
|
DISTI #
ATTINY4-TSHR
|
TME | IC: AVR microcontroller, SOT23-6, 1.8÷5.5VDC, Ext.inter: 4, Cmp: 1 Min Qty: 1 | 1862 |
|
$0.2890 / $0.3500 | Buy Now |
|
|
NAC | 12MHz, SOT-23, NiPdAu, Ind Temp, Green. Package: 6 SOT-23 1.6x2.9x1.3mm T/R - MCU AVR Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 689 |
|
$0.3900 / $0.4800 | Buy Now |
|
DISTI #
ATTINY4-TSHR
|
Avnet Silica | 8 Bit MCU Low Power High Performance AVR ATtiny Family ATtiny4 Series Microcontrollers AVR (Alt: ATTINY4-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | Mcu8-BITAVRRisc512BFlash2.5V/3.3V/5V6-PINSOT-23T/r/ICMcu8Bit512BFlashSOT23 | 34784 |
|
RFQ | |
|
DISTI #
ATTINY4-TSHR
|
EBV Elektronik | 8 Bit MCU Low Power High Performance AVR ATtiny Family ATtiny4 Series Microcontrollers AVR (Alt: ATTINY4-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | AVR 12MHz 4 SOT-23-6 Microcontrollers RoHS | 17 |
|
$0.6230 / $1.1232 | Buy Now |
US Tariff Estimator: ATTINY4-TSHR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATTINY4-TSHR
ATTINY4-TSHR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATTINY4-TSHR Part Data Attributes
|
|
ATTINY4-TSHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY4-TSHR
Microchip Technology Inc
12MHz, SOT-23, NiPdAu, Ind Temp, Green
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT-23-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2.7 V Min Supply At 8 Mhz And 1.8 V Min At 4 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Avr Risc | |
| Clock Frequency-Max | 12 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 4 | |
| Number of Terminals | 6 | |
| Number of Timers | 1 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32 | |
| ROM (words) | 256 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.45 Mm | |
| Speed | 12 Mhz | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
ATTINY4-TSHR Frequently Asked Questions (FAQ)
-
The ATTINY4-TSHR can operate up to 12 MHz with an external crystal oscillator or 4 MHz with the internal oscillator.
-
The ATTINY4-TSHR consumes approximately 100 nA in sleep mode, making it suitable for battery-powered applications.
-
Yes, the ATTINY4-TSHR is rated for operation up to 150°C, making it suitable for high-temperature applications.
-
The I/O pins of the ATTINY4-TSHR can source or sink up to 40 mA, making it suitable for driving small loads.
-
Yes, the ATTINY4-TSHR is 5V tolerant, making it compatible with 5V systems, but it operates at 1.8V to 5.5V.