There are no models available for this part yet.
Overview of ATTINY424-XUR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ATTINY424-XUR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH6015
|
Newark | Mcu, 8Bit, 20Mhz, Tssop-14, Product Range:Avr Family Attiny424 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip ATTINY424-XUR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 | Buy Now | |
DISTI #
150-ATTINY424-XURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2496 In Stock |
|
$0.6400 / $0.7700 | Buy Now | |
DISTI #
ATTINY424-XUR
|
Avnet Americas | 8 Bit MCU, AVR Family ATtiny424 Series Microcontrollers, AVR, 20 MHz, 4 KB, 14 Pins, TSSOP - Tape and Reel (Alt: ATTINY424-XUR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.7700 | Buy Now | |
DISTI #
579-ATTINY424-XUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 4KB, TSSOP14, Ind 85C, Green, T&R RoHS: Compliant | 2500 |
|
$0.6390 / $0.7700 | Buy Now | |
DISTI #
ATTINY424-XUR
|
Microchip Technology Inc | 20MHz, 4KB, TSSOP14, Ind 85C, Green, T&R, Projected EOL: 2049-04-21 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6750 | Buy Now | ||
Onlinecomponents.com | Microcontroller - tinyAVR 2 - 8-Bit - 20MHz - 12 I/O - 4KB (4K x 8) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 14-TSSOP - T&R. RoHS: Compliant | 5000 Factory Stock |
|
$0.5960 / $1.2480 | Buy Now | ||
NAC | 20MHz, 4KB, TSSOP14, Ind 85C, Green, T&R, 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.6800 / $0.8300 | Buy Now | ||
DISTI #
ATTINY424-XUR
|
Avnet Silica | 8 Bit MCU, AVR Family ATtiny424 Series Microcontrollers, AVR, 20 MHz, 4 KB, 14 Pins, TSSOP (Alt: ATTINY424-XUR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ATTINY424-XUR
|
EBV Elektronik | 8 Bit MCU, AVR Family ATtiny424 Series Microcontrollers, AVR, 20 MHz, 4 KB, 14 Pins, TSSOP (Alt: ATTINY424-XUR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATTINY424-XUR by Microchip Technology Inc
Part Data Attributes for ATTINY424-XUR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 10MHZ @2.7V AND 5MHZ @1.8V
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
12
|
Number of I/O Lines
|
12
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
14
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
RAM (bytes)
|
512
|
ROM (words)
|
2048
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
200 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATTINY424-XUR
This table gives cross-reference parts and alternative options found for ATTINY424-XUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY424-XUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY424-XF | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14 | Microchip Technology Inc | ATTINY424-XUR vs ATTINY424-XF |
ATTINY424-SSUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | ATTINY424-XUR vs ATTINY424-SSUR |
ATTINY424-SSF | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14 | Microchip Technology Inc | ATTINY424-XUR vs ATTINY424-SSF |
ATTINY424-SSFR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14 | Microchip Technology Inc | ATTINY424-XUR vs ATTINY424-SSFR |