If you like Findchips… You will love Findchips PRO. Try it Now.
IC MCU 8BIT 4KB FLASH 14SOIC
ATTINY44A-SSUR
Yes
Yes
Active
MICROCHIP TECHNOLOGY INC
SOIC-14
compliant
8 Weeks
Microchip Technology Inc
0.99
YES
ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ
8
AVR RISC
20 MHz
NO
NO
8
R-PDSO-G14
e3
8.645 mm
3
12
14
85 °C
-40 °C
YES
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
260
2/5 V
Not Qualified
256
4096
FLASH
1.75 mm
20 MHz
Microcontrollers
7 mA
5.5 V
4.5 V
5 V
YES
CMOS
INDUSTRIAL
Matte Tin (Sn)
GULL WING
1.27 mm
DUAL
40
3.9 mm
MICROCONTROLLER, RISC
30,480
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY44A-CCUR Microcontrollers and Processors | IC MCU 8BIT 4KB FLASH 15UFBGA | Microchip Technology Inc | ATTINY44A-SSUR vs ATTINY44A-CCUR |
ATTINY44A-CCU Microcontrollers and Processors | IC MCU 8BIT 4KB FLASH 15UFBGA | Microchip Technology Inc | ATTINY44A-SSUR vs ATTINY44A-CCU |
231,196 of 3,262,357 parts
-0.01% change vs. last year7,144 of 34,140 parts
-0.02% change vs. last year4,878 of 21,991 parts
-0.02% change vs. last year