Part Details for ATTINY5-TSHR by Microchip Technology Inc
Overview of ATTINY5-TSHR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY5-TSHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8361
|
Newark | Mcu, 8Bit, 12Mhz, Dfn-6, Product Range:Avr Attiny Family Attiny5 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:512Byte, No. Of Pins:6Pins, Ic Case/Package:Dfn, No. Of I/O S:4I/O S Rohs Compliant: Yes |Microchip ATTINY5-TSHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4450 |
|
$0.2890 | Buy Now |
DISTI #
68T3778
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 12Mhz, Dfn-6, Product Range:Avr Attiny Family Attiny5 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:512Byte, No. Of Pins:6Pins, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip ATTINY5-TSHR Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
DISTI #
ATTINY5-TSHRCT-ND
|
DigiKey | IC MCU 8BIT 512B FLASH SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15598 In Stock |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
ATTINY5-TSHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 - Tape and Reel (Alt: ATTINY5-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
41AH8361
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 - Product that comes on tape, but is not reeled (Alt: 41AH8361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 3 Days Container: Ammo Pack | 4450 Partner Stock |
|
$0.3900 / $0.4580 | Buy Now |
DISTI #
556-ATTINY5-TSHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 512B FLASH 32B SRAM ADC 12MHz TIMER RoHS: Compliant | 2657 |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
ATTINY5-TSHR
|
Microchip Technology Inc | 12MHz, SOT-23, NiPdAu, Ind Temp, Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
963 Alternates Available |
|
$0.3200 / $0.4400 | Buy Now |
|
Future Electronics | ATtiny Series 512 B Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 512B Flash - 8-Bit ADC - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel |
9000 In Stock |
|
$0.3590 / $0.5330 | Buy Now |
DISTI #
ATTINY5-TSHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 - Tape and Reel (Alt: ATTINY5-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4400 | Buy Now |