-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2522
|
Newark | 105C, Green, 20Mhz, Qfn24, T&r 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip ATTINY817-MNR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9580 | Buy Now |
DISTI #
07AH6442
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-24, Product Range:Avr Family Attiny817 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:24Pins, Mcu Case Style:Vqfn, No. Of I/O S:22I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY817-MNR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11476 |
|
$0.9820 / $1.1800 | Buy Now |
DISTI #
ATTINY817-MNRCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28354 In Stock |
|
$0.9300 / $1.1300 | Buy Now |
DISTI #
ATTINY817-MNR
|
Avnet Americas | MCU 8-Bit ATTINY817 AVR RISC 8KB Flash 1.8V to 5.5V 24-Pin VQFN T/R - Tape and Reel (Alt: ATTINY817-MNR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.1300 | Buy Now |
DISTI #
579-ATTINY817-MNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller RoHS: Compliant | 69490 |
|
$0.9290 / $1.1300 | Buy Now |
DISTI #
ATTINY817-MNR
|
Microchip Technology Inc | 105C, Green, 20MHz, QFN24, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 52225 |
|
$0.8100 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR® w/hardware multiplier - 20MHz - 8KB Flash - 256 Byte SRAM - 128 Byte EEPROM - 24-pin VQFN - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +105°C - Tape&Reel |
12000 In Stock 48000 Factory Stock |
|
$0.8760 / $0.9190 | Buy Now |
DISTI #
ATTINY817-MNR
|
Avnet Americas | MCU 8-Bit ATTINY817 AVR RISC 8KB Flash 1.8V to 5.5V 24-Pin VQFN T/R - Tape and Reel (Alt: ATTINY817-MNR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.1300 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 8KB FLASH 24QFN | 52225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY817-MNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY817-MNR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-11-04 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ AND 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 22 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY817-MNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY817-MNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY817-MFR | RISC Microcontroller | Microchip Technology Inc | ATTINY817-MNR vs ATTINY817-MFR |
ATTINY817-MN | Microcontroller | Microchip Technology Inc | ATTINY817-MNR vs ATTINY817-MN |