Part Details for ATTINY85-20SUR by Microchip Technology Inc
Overview of ATTINY85-20SUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY85-20SUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8367
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Soij-8, Product Range:Avr Attiny Family Attiny85 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:8Pins, Ic Case/Package:Soij, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip ATTINY85-20SUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 56 |
|
$1.4200 / $1.6300 | Buy Now |
DISTI #
68T3811
|
Newark | 20Mhz, Soic, Ind Temp, Green, 5V, T&r 8 Soij .208In T/R Rohs Compliant: Yes |Microchip ATTINY85-20SUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 | Buy Now |
DISTI #
44AC2239
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Soij-8, Product Range:Avr Attiny Family Attiny85 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:8Pins, Mcu Case Style:Soij, No. Of I/O S:6I/O S, Embeddedrohs Compliant: Yes |Microchip ATTINY85-20SUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
ATTINY85-20SURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17174 In Stock |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
ATTINY85-20SUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: ATTINY85-20SUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
41AH8367
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC EIAJ T/R - Product that comes on tape, but is not reeled (Alt: 41AH8367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 56 Partner Stock |
|
$1.4200 / $1.6300 | Buy Now |
DISTI #
556-ATTINY85-20SUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz 5V RoHS: Compliant | 0 |
|
$1.3100 / $1.5700 | Order Now |
DISTI #
ATTINY85-20SUR
|
Microchip Technology Inc | 20MHZ, SOIC, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1300 / $1.5700 | Buy Now |
|
Future Electronics | ATtiny Series 8 kB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tape&Reel |
30000 On Order |
|
$1.3500 / $1.5000 | Buy Now |