Part Details for ATTL7583AAJ/BAJ by LSI Corporation
Overview of ATTL7583AAJ/BAJ by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTL7583AAJ/BAJ
ATTL7583AAJ/BAJ CAD Models
ATTL7583AAJ/BAJ Part Data Attributes
|
ATTL7583AAJ/BAJ
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTL7583AAJ/BAJ
LSI Corporation
Telecom Circuit, PDSO28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AT & T MICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ATTL7583AAJ/BAJ
This table gives cross-reference parts and alternative options found for ATTL7583AAJ/BAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTL7583AAJ/BAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTL7583CAJ-D | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583AAJ/BAJ vs ATTL7583CAJ-D |
ATTL7583DAJ-D | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LSI Corporation | ATTL7583AAJ/BAJ vs ATTL7583DAJ-D |
LE75183BQC | Telecom Circuit, 1-Func, QFN-32 | Microsemi Corporation | ATTL7583AAJ/BAJ vs LE75183BQC |
LUCL7583DAJ | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583AAJ/BAJ vs LUCL7583DAJ |
ATTL7583DAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Microsemi Corporation | ATTL7583AAJ/BAJ vs ATTL7583DAJ-DT |
CPC7583BB | Telecom Circuit, 1-Func, PDSO28, ROHS COMPLIANT, SOIC-28 | IXYS Corporation | ATTL7583AAJ/BAJ vs CPC7583BB |
LE75183DSC | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOIC-20 | Legerity | ATTL7583AAJ/BAJ vs LE75183DSC |
LUCL7583AAJ-TR | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583AAJ/BAJ vs LUCL7583AAJ-TR |
ATTL7583DAJ-D | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Legerity | ATTL7583AAJ/BAJ vs ATTL7583DAJ-D |
LUCL7583BAJ | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583AAJ/BAJ vs LUCL7583BAJ |