There are no models available for this part yet.
Overview of ATV2500BVL-25KI by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM8825KITV1P0 | Renesas Electronics Corporation | ZSPM8825 Evaluation Kit for the ZSPM1025D PWM controller IC and Murata OKLP-X/25-W12-C Power Block | |
ZSPM8725KITV1P0 | Renesas Electronics Corporation | ZSPM8725 Evaluation Kit for the ZSPM1025C PWM Controller IC and Murata OKLP-X/25-W12-C Power Block | |
ZSPM8025KITV1P0 | Renesas Electronics Corporation | ZSPM8025 Evaluation Kit for the ZSPM1025A PWM Controller IC and Murata OKLP-X/25-W12-C Power Block |
CAD Models for ATV2500BVL-25KI by Atmel Corporation
Part Data Attributes for ATV2500BVL-25KI by Atmel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
WQCCJ,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Clock Frequency-Max
|
27.8 MHz
|
JESD-30 Code
|
S-CQCC-J44
|
Length
|
16.5862 mm
|
Number of Dedicated Inputs
|
13
|
Number of I/O Lines
|
24
|
Number of Inputs
|
38
|
Number of Outputs
|
24
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
13 DEDICATED INPUTS, 24 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
WQCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, WINDOW
|
Programmable Logic Type
|
UV PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
Alternate Parts for ATV2500BVL-25KI
This table gives cross-reference parts and alternative options found for ATV2500BVL-25KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV2500BVL-25KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9154603MQA | OT PLD, 35ns, 24-Cell, CMOS, CDIP40, CERAMIC, DIP-40 | Atmel Corporation | ATV2500BVL-25KI vs 5962-9154603MQA |
ATF2500CQ-25KC | EE PLD, 25ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | ATV2500BVL-25KI vs ATF2500CQ-25KC |
ATV2500BQL-25DM | UV PLD, 25ns, CMOS, CDIP40 | Microchip Technology Inc | ATV2500BVL-25KI vs ATV2500BQL-25DM |
ATF2500CQL-25GC | EE PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Atmel Corporation | ATV2500BVL-25KI vs ATF2500CQL-25GC |
ATV2500H-25DM | UV PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | ATV2500BVL-25KI vs ATV2500H-25DM |
ATV2500B-20KC | UV PLD, 20ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | Atmel Corporation | ATV2500BVL-25KI vs ATV2500B-20KC |
ATV2500L-45LI | UV PLD, 45ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500BVL-25KI vs ATV2500L-45LI |
ATV2500L-45LM | UV PLD, 45ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500BVL-25KI vs ATV2500L-45LM |
ATV2500L-30LM/883 | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500BVL-25KI vs ATV2500L-30LM/883 |
ATF2500CQ-20GC | EE PLD, 20ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Atmel Corporation | ATV2500BVL-25KI vs ATF2500CQ-20GC |