There are no models available for this part yet.
Overview of ATV2500H-25JC by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for ATV2500H-25JC by Atmel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 44 |
|
RFQ |
CAD Models for ATV2500H-25JC by Atmel Corporation
Part Data Attributes for ATV2500H-25JC by Atmel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
24 MACROCELLS
|
Clock Frequency-Max
|
40 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
16.5862 mm
|
Moisture Sensitivity Level
|
2
|
Number of Dedicated Inputs
|
14
|
Number of I/O Lines
|
24
|
Number of Macro Cells
|
24
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
14 DEDICATED INPUTS, 24 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
Alternate Parts for ATV2500H-25JC
This table gives cross-reference parts and alternative options found for ATV2500H-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV2500H-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATV2500BL-20LM | UV PLD, 20ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25JC vs ATV2500BL-20LM |
ATF2500CQ-25GC | EE PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Atmel Corporation | ATV2500H-25JC vs ATF2500CQ-25GC |
ATV2500L-40DM | UV PLD, 40ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | ATV2500H-25JC vs ATV2500L-40DM |
ATF2500CQ-20PC | EE PLD, 20ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | ATV2500H-25JC vs ATF2500CQ-20PC |
ATF2500CQ-20NM/883 | EE PLD, 20ns, 24-Cell, CMOS, CQCC44, 0.600 INCH, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25JC vs ATF2500CQ-20NM/883 |
ATV2500BVL-25KC | UV PLD, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | Atmel Corporation | ATV2500H-25JC vs ATV2500BVL-25KC |
ATV2500L-35LI | UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25JC vs ATV2500L-35LI |
ATV2500H-35JC | OT PLD, 35ns, 24-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | ATV2500H-25JC vs ATV2500H-35JC |
ATV2500H-30KI | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | Atmel Corporation | ATV2500H-25JC vs ATV2500H-30KI |
ATF2500C-15JL | EE PLD, 15ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATV2500H-25JC vs ATF2500C-15JL |