Datasheets
ATV2500H-30LC by: Atmel Corporation

UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44

Part Details for ATV2500H-30LC by Atmel Corporation

Overview of ATV2500H-30LC by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATV2500H-30LC

ATV2500H-30LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATV2500H-30LC Part Data Attributes

ATV2500H-30LC Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATV2500H-30LC Atmel Corporation UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code LCC
Package Description WQCCN, LCC44,.65SQ
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 24 MACROCELLS
Clock Frequency-Max 33 MHz
In-System Programmable NO
JESD-30 Code S-CQCC-N44
JESD-609 Code e0
JTAG BST NO
Length 16.51 mm
Number of Dedicated Inputs 14
Number of I/O Lines 24
Number of Macro Cells 24
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WQCCN
Package Equivalence Code LCC44,.65SQ
Package Shape SQUARE
Package Style CHIP CARRIER, WINDOW
Programmable Logic Type UV PLD
Propagation Delay 30 ns
Qualification Status Not Qualified
Seated Height-Max 3.05 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.51 mm

Alternate Parts for ATV2500H-30LC

This table gives cross-reference parts and alternative options found for ATV2500H-30LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV2500H-30LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATV2500H-35LM UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500H-35LM
ATV2500H-30LI UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500H-30LI
ATV2500H-25LI UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500H-25LI
ATV2500L-30LM UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500L-30LM
ATV2500H-30LM/883 UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500H-30LM/883
ATV2500H-35LC UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500H-35LC
ATV2500L-30LI UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500L-30LI
5962-9154507MXA UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 QP Semiconductor ATV2500H-30LC vs 5962-9154507MXA
ATV2500H-25LC UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500H-25LC
Part Number Description Manufacturer Compare
5962-9154602MQA OT PLD, 35ns, CMOS, CDIP40 Microchip Technology Inc ATV2500H-30LC vs 5962-9154602MQA
ATV2500H-25PC OT PLD, 25ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-001AC, DIP-40 Atmel Corporation ATV2500H-30LC vs ATV2500H-25PC
ATV2500BV-25JI OT PLD, 25ns, CMOS, PQCC44, PLASTIC, MO-047AC, JLCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500BV-25JI
5962-9154501MQ UV PLD, 30ns, CMOS, CDIP40 Teledyne e2v ATV2500H-30LC vs 5962-9154501MQ
ATV2500H-35DM/883 UV PLD, 35ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation ATV2500H-30LC vs ATV2500H-35DM/883
ATV2500B-25DM/883 UV PLD, 25ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation ATV2500H-30LC vs ATV2500B-25DM/883
5962-9154507MXA UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 QP Semiconductor ATV2500H-30LC vs 5962-9154507MXA
ATV2500H-25DM UV PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation ATV2500H-30LC vs ATV2500H-25DM
ATV2500L-35KC UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500L-35KC
ATV2500H-30JC OT PLD, 30ns, 24-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation ATV2500H-30LC vs ATV2500H-30JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATV2500H-30LC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATV2500H-30LC by Atmel Corporation

  • Please alert me when ATV2500H-30LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATV2500H-30LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATV2500H-30LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATV2500H-30LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATV2500H-30LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATV2500H-30LC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: