Part Details for ATW2805S/ES by Advanced Analog
Overview of ATW2805S/ES by Advanced Analog
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ATW2805S/ES
ATW2805S/ES CAD Models
ATW2805S/ES Part Data Attributes
|
ATW2805S/ES
Advanced Analog
Buy Now
Datasheet
|
Compare Parts:
ATW2805S/ES
Advanced Analog
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDFM-P10 | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for ATW2805S/ES
This table gives cross-reference parts and alternative options found for ATW2805S/ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATW2805S/ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9157901HZX | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, MODULE, FM-10 | Infineon Technologies AG | ATW2805S/ES vs 5962-9157901HZX |
ATW2805S/CH | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | ATW2805S/ES vs ATW2805S/CH |
ATW2805S/ES | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, | Infineon Technologies AG | ATW2805S/ES vs ATW2805S/ES |
ATW2805S/HB | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Advanced Analog | ATW2805S/ES vs ATW2805S/HB |
5962-9157904HZA | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, | Infineon Technologies AG | ATW2805S/ES vs 5962-9157904HZA |
ATW2805SPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, 2.700 X 1.350 X 0.500 INCH, PACKAGE-10 | International Rectifier | ATW2805S/ES vs ATW2805SPBF |
ATW2805S | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Advanced Analog | ATW2805S/ES vs ATW2805S |
MTW2805S/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | ATW2805S/ES vs MTW2805S/ES |
ATW2805S | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, 2.700 X 1.350 X 0.500 INCH, PACKAGE-10 | Infineon Technologies AG | ATW2805S/ES vs ATW2805S |
ATW2805S/HBPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | ATW2805S/ES vs ATW2805S/HBPBF |