Part Details for ATWILC1000B-UU-T by Microchip Technology Inc
Overview of ATWILC1000B-UU-T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ATWILC1000B-UU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611-ATWILC1000B-UU-TCT-ND
|
DigiKey | IC RF TXRX+MCU WIFI 55WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2726 In Stock |
|
$1.7135 / $3.7700 | Buy Now |
DISTI #
ATWILC1000B-UU-T
|
Avnet Americas | Modules 802.11 2484MHz 72200Kbps WLCSP T/R - Tape and Reel (Alt: ATWILC1000B-UU-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-ATWILC1000B-UU-T
|
Mouser Electronics | RF System on a Chip - SoC SmartConnect Chipset WILC1000 - SmartConnect Chipset WILC1000 RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ATWILC1000B-UU-T
ATWILC1000B-UU-T CAD Models
ATWILC1000B-UU-T Part Data Attributes
|
ATWILC1000B-UU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWILC1000B-UU-T
Microchip Technology Inc
IC RF TXRX+MCU WIFI 40-WLCSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-55 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B55 | |
Length | 3.24 mm | |
Number of Terminals | 55 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA55,8X8,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.589 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Width | 3.24 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for ATWILC1000B-UU-T
This table gives cross-reference parts and alternative options found for ATWILC1000B-UU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWILC1000B-UU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWILC1000-MR110PB-T | SmartConnect ATWILC1000B-MU-T Module | Microchip Technology Inc | ATWILC1000B-UU-T vs ATWILC1000-MR110PB-T |
ATWILC1000-MR110UB | Telecom Circuit | Microchip Technology Inc | ATWILC1000B-UU-T vs ATWILC1000-MR110UB |
ATWILC1000B-MU-Y042 | Microprocessor Circuit | Microchip Technology Inc | ATWILC1000B-UU-T vs ATWILC1000B-MU-Y042 |
ATWILC1000B-MU-T042 | Microprocessor Circuit | Microchip Technology Inc | ATWILC1000B-UU-T vs ATWILC1000B-MU-T042 |