There are no models available for this part yet.
Overview of ATWINC1500B-MU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for ATWINC1500B-MU by Microchip Technology Inc
Part Data Attributes for ATWINC1500B-MU by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-40
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
S-PQCC-N40
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max
|
4.2 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
Bluetooth SoC
|
Alternate Parts for ATWINC1500B-MU
This table gives cross-reference parts and alternative options found for ATWINC1500B-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1500B-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1500B-MU-T042 | Microprocessor Circuit | Microchip Technology Inc | ATWINC1500B-MU vs ATWINC1500B-MU-T042 |
Related Parts for ATWINC1500B-MU
-
TPS62110RSARSwitching Regulator or Controllers
-
HTS221TROther Analog ICs
-
STM6601CQ2BDM6FPower Management Circuits
-
IRLML2246TRPBFPower Field-Effect Transistors
-
IP101ALFNetwork Interfaces
-
S-13A1A33-A6T1U3Linear Regulator ICs
-
CDBM140L-HFRectifier Diodes
-
M25PE16-VMW6TGFlash Memories
-
CY8C4014LQI-421Multifunction Peripherals