-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0644
|
Newark | Smart Connect Iot Module, 2.412-2.472Ghz, Frequency Rf:2.472Ghz, Module Interface:Spi, Module Applications:Iot, Multimedia, Home Electronics, Home Appliances & White Goods, Industrial & Home Automation, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Microchip ATWINC1510-MR210PB1954 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $13.1400 | Buy Now |
DISTI #
ATWINC1510-MR210PB1954-ND
|
DigiKey | RF TXRX MOD WIFI TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
7531 In Stock |
|
$9.7248 / $10.6600 | Buy Now |
DISTI #
ATWINC1510-MR210PB
|
Avnet Americas | IEEE 802.11 b/g/n IoT Module 72.2Mbps SPI 2.4GHz 2.7V to 3.6V Surface Mount Tray - Trays (Alt: ATWINC1510-MR210PB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.1200 / $10.6600 | Buy Now |
DISTI #
579-ATWINC1510MR210P
|
Mouser Electronics | WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module RoHS: Compliant | 2 |
|
$9.7300 / $10.6600 | Buy Now |
DISTI #
ATWINC1510-MR210PB1954
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2044-11-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.6600 / $10.6600 | Buy Now |
|
Future Electronics | ATWINC15x0: 3.6 V Low Power Consumption 802.11 b/g/n IoT Module-SMD-28 Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Container: Bulk | 0Bulk |
|
$9.6200 / $10.1000 | Buy Now |
DISTI #
60322983
|
Verical | Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2147 | Americas - 45 |
|
$12.8482 / $14.4716 | Buy Now |
|
NAC | ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.5.4 - Package: 28 MODULE 21.72x14.73xmm TRAY RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$9.4900 / $11.4400 | Buy Now |
DISTI #
ATWINC151PB1954
|
Richardson RFPD | WIFI MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$9.9700 | Buy Now |
DISTI #
ATWINC1510-MR210PB1954
|
Avnet Silica | IEEE 802.11 b/g/n IoT Module 72.2Mbps SPI 2.4GHz 2.7V to 3.6V Surface Mount Tray (Alt: ATWINC1510-MR210PB1954) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC1510-MR210PB1954
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1510-MR210PB1954
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.113 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |