-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 256KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3931
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Qfn-64, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATXMEGA256A3BU-MH Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 | Buy Now |
DISTI #
84AC0795
|
Newark | 64Qfn, Ind Temp, Green, 1.6-3.6V Rohs Compliant: Yes |Microchip ATXMEGA256A3BU-MH Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$7.4000 | Buy Now |
DISTI #
ATXMEGA256A3BU-MH-ND
|
DigiKey | IC MCU 8/16BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
5154 In Stock |
|
$7.4000 / $8.9200 | Buy Now |
DISTI #
ATXMEGA256A3BU-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP - Trays (Alt: ATXMEGA256A3BU-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 74 |
|
$7.4000 / $8.9200 | Buy Now |
DISTI #
556-ATXMEGA256A3BUMH
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR8 256KB FLSH 16KB RoHS: Compliant | 703 |
|
$7.4000 / $8.9200 | Buy Now |
DISTI #
ATXMEGA256A3BU-MH
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1098 Alternates Available |
|
$6.4800 / $8.9200 | Buy Now |
|
Future Electronics | XMEGA Series 256 KB Flash 16 KB SRAM 32 MHz 8/16-Bit Microcontroller-QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$7.8600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 256KB Flash - 16KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - Tray RoHS: Compliant |
520 In Stock |
|
$7.1100 / $9.2000 | Buy Now |
DISTI #
ATXMEGA256A3BU-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP - Trays (Alt: ATXMEGA256A3BU-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 74 |
|
$7.4000 / $8.9200 | Buy Now |
DISTI #
ATXMEGA256A3BU-MH
|
TME | IC: AVR microcontroller, VQFN64, Ext.inter: 47, Cmp: 4, ATXMEGA Min Qty: 1 | 0 |
|
$8.0100 / $9.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA256A3BU-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA256A3BU-MH
Microchip Technology Inc
IC MCU 8BIT 256KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 12 MHZ AT 1.6V MIN | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |