Part Details for ATXMEGA256A3U-AU by Microchip Technology Inc
Overview of ATXMEGA256A3U-AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGA256A3U-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3932
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Tqfp-64, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip ATXMEGA256A3U-AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $8.2300 | Buy Now |
DISTI #
75T6234
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Tqfp-64, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:256Kb, Ram Memory Size:16Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of Rohs Compliant: Yes |Microchip ATXMEGA256A3U-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1642 |
|
$7.9800 / $9.6100 | Buy Now |
DISTI #
ATXMEGA256A3U-AU-ND
|
DigiKey | IC MCU 8/16BIT 256KB FLSH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
4448 In Stock |
|
$7.6700 / $9.2400 | Buy Now |
DISTI #
ATXMEGA256A3U-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA256A3U-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.6700 / $9.2400 | Buy Now |
DISTI #
556-ATXMEGA256A3U-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR8 256KB FLSH 16KB RoHS: Compliant | 2379 |
|
$7.6700 / $9.2400 | Buy Now |
DISTI #
ATXMEGA256A3U-AU
|
Microchip Technology Inc | 64TQFP, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2130 Alternates Available |
|
$6.7100 / $9.2400 | Buy Now |
DISTI #
73927075
|
RS | Microcontroller, 64 TQFP, Ind. Temp., green, 1.6-3.6V, USB interface | Microchip Technology Inc. ATXMEGA256A3U-AU RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2400 | RFQ |
|
Future Electronics | XMEGA Series 256 KB Flash 16 KB SRAM 32 MHz 8/16-Bit Microcontroller -TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 5Bulk |
|
$7.6000 / $7.9800 | Buy Now |
|
Future Electronics | XMEGA Series 256 KB Flash 16 KB SRAM 32 MHz 8/16-Bit Microcontroller -TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$8.1300 / $8.5400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 256KB Flash - 16KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
360 In Stock 15390 Factory Stock |
|
$7.3300 / $9.5800 | Buy Now |