There are no models available for this part yet.
Overview of ATXMEGA32D4-CU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATXMEGA32D4-CU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68T3951
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Pbga-49, Product Range:Xmega Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:49Pins, Ic Case/Package:Pbga, No. Of I/O S:34I/O S Rohs Compliant: Yes |Microchip ATXMEGA32D4-CU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now | |
DISTI #
ATXMEGA32D4-CU-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLSH 49VFBGA Min Qty: 490 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2600 | Buy Now | |
DISTI #
ATXMEGA32D4-CU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA - Trays (Alt: ATXMEGA32D4-CU) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3150 Partner Stock |
|
$3.3221 / $3.8827 | Buy Now | |
DISTI #
ATXMEGA32D4-CU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA - Trays (Alt: ATXMEGA32D4-CU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.2600 / $3.9500 | Buy Now | |
DISTI #
556-ATXMEGA32D4-CU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB FLASH 1KB EE 4K SRAM 3.6V RoHS: Compliant | 164 |
|
$3.2600 / $3.9500 | Buy Now | |
DISTI #
ATXMEGA32D4-CU
|
Microchip Technology Inc | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-02-26 RoHS: Compliant pbFree: Yes | 21560 |
|
$2.8600 / $3.9500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.4800 | Buy Now | ||
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 49-Pin VFBGA - Tray RoHS: Compliant | 21560 Factory Stock |
|
$3.0900 / $6.4500 | Buy Now | ||
DISTI #
ATXMEGA32D4-CU
|
TME | IC: AVR microcontroller, VFBGA49, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$3.5700 / $4.2300 | RFQ | |
NAC | 49VFBGA, IND TEMP, GREEN, 1.6-3.6V - Package: 49 VFBGA 5x5x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 17150 |
|
$3.3900 / $4.0900 | Buy Now |
CAD Models for ATXMEGA32D4-CU by Microchip Technology Inc
Part Data Attributes for ATXMEGA32D4-CU by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
YES
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
142 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PBGA-B49
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
34
|
Number of I/O Lines
|
34
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
49
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA49,7X7,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATXMEGA32D4-CU
This table gives cross-reference parts and alternative options found for ATXMEGA32D4-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32D4-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA32D4-CUR | IC MCU 8BIT 32KB FLASH 49VFBGA | Microchip Technology Inc | ATXMEGA32D4-CU vs ATXMEGA32D4-CUR |
Related Parts for ATXMEGA32D4-CU
-
ATXMEGA32D4-CURMicrocontrollers
-
FAN48610UC50XSwitching Regulator or Controllers
-
BTS50055-1TMCPeripheral Drivers
-
LSM303AHTROther Analog ICs
-
BBS3002-DL-1EPower Field-Effect Transistors
-
ADS8509IDWAnalog to Digital Converters
-
NCP304LSQ30T1GPower Management Circuits
-
DP83847ALQA56ANetwork Interfaces
-
AM4376BZDNA100Microprocessors