Part Details for AU-1196-500 by L3 Harris Narda-Miteq
Overview of AU-1196-500 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AU-1196-500
AU-1196-500 CAD Models
AU-1196-500 Part Data Attributes:
|
AU-1196-500
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AU-1196-500
L3 Harris Narda-Miteq
5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | -5 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |