Part Details for AUIPS1041R by Infineon Technologies AG
Overview of AUIPS1041R by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIPS1041R
AUIPS1041R CAD Models
AUIPS1041R Part Data Attributes:
|
AUIPS1041R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS1041R
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO3, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.39 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 15 µs | |
Width | 6.095 mm |
Alternate Parts for AUIPS1041R
This table gives cross-reference parts and alternative options found for AUIPS1041R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS1041R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS1041LTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN | International Rectifier | AUIPS1041R vs AUIPS1041LTR |
AUIPS1041RTRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO3, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | Infineon Technologies AG | AUIPS1041R vs AUIPS1041RTRL |
AUIPS1041RTRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO3, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | International Rectifier | AUIPS1041R vs AUIPS1041RTRR |