Part Details for AUIPS6031RTRL by Infineon Technologies AG
Results Overview of AUIPS6031RTRL by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIPS6031RTRL Information
AUIPS6031RTRL by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AUIPS6031RTRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | AUIPS6031Series1Channel5.5V100mOhmSMTHighSidePowerSwitch-TO-252-5 | 18700 |
|
RFQ | |
|
DISTI #
AUIPS6031RTRL
|
Maritex | Power Switch ICs – Power Distribution, INFINEON, AUIPS6031RTRL, 1, 1, 5, 5.5 V Min Qty: 1 Package Multiple: 1 | 9300 |
|
$8.6630 | Buy Now |
|
|
Win Source Electronics | IC SW IPS 1CH HIGH SIDE DPAK-5 | 8460 |
|
$5.5714 / $8.3571 | Buy Now |
US Tariff Estimator: AUIPS6031RTRL by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AUIPS6031RTRL
AUIPS6031RTRL Part Data Attributes
|
|
AUIPS6031RTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS6031RTRL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, ROHS COMPLIANT, TO-252, DPACK-5/4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Package Description | ROHS COMPLIANT, TO-252, DPACK-5/4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Infineon | |
| Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
| Driver Number of Bits | 1 | |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
| JESD-30 Code | R-PSSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.54 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Output Current Flow Direction | SINK | |
| Output Current-Max | 2.8 A | |
| Output Peak Current Limit-Nom | 16 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TO-252 | |
| Package Equivalence Code | SMSIP5H,.37,50TB | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Qualification Status | Not Qualified | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 2.52 mm | |
| Supply Voltage-Max | 28 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 14 V | |
| Surface Mount | YES | |
| Terminal Finish | TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.14 mm | |
| Terminal Position | SINGLE | |
| Turn-off Time | 45 µs | |
| Turn-on Time | 25 µs | |
| Width | 6.095 mm |
Alternate Parts for AUIPS6031RTRL
This table gives cross-reference parts and alternative options found for AUIPS6031RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6031RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AUIPS6031R | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, ROHS COMPLIANT, TO-252, DPACK-5/4 | AUIPS6031RTRL vs AUIPS6031R |
| AUIPS6031 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, ROHS COMPLIANT, TO-220, 5PIN | AUIPS6031RTRL vs AUIPS6031 |
| IPS6031PBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | AUIPS6031RTRL vs IPS6031PBF |
| AUIPS6031STRL | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 | AUIPS6031RTRL vs AUIPS6031STRL |
| AUIPS6031RTRR | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 16A, PSSO4, ROHS COMPLIANT, TO-252, DPACK-5/4 | AUIPS6031RTRL vs AUIPS6031RTRR |
| AUIPS6031STRL | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 | AUIPS6031RTRL vs AUIPS6031STRL |
| AUIPS6031STRR | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 16A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 | AUIPS6031RTRL vs AUIPS6031STRR |
| AUIPS6031 | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, ROHS COMPLIANT, TO-220, 5PIN | AUIPS6031RTRL vs AUIPS6031 |
AUIPS6031RTRL Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a thermal via array under the device to improve heat dissipation. A minimum of 10 thermal vias with a diameter of 0.3 mm is recommended.
-
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/mK, and follow the recommended PCB layout guidelines. Additionally, consider using a heat sink with a thermal resistance of less than 10 K/W.
-
The maximum allowed voltage on the VIN pin is 36 V, but it's recommended to keep it below 35 V to ensure reliable operation and to prevent damage to the device.
-
Implement overcurrent protection (OCP) and overtemperature protection (OTP) using external components, such as a current sense resistor and a thermistor. The device also has built-in thermal shutdown and overcurrent protection, but these should be supplemented with external protection for added reliability.
-
A ceramic capacitor with a value of 10 μF to 22 μF and a voltage rating of 50 V or higher is recommended. The capacitor should be placed as close as possible to the VIN pin to minimize noise and ensure stable operation.