Part Details for AUIPS7081RTRR by International Rectifier
Overview of AUIPS7081RTRR by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AUIPS7081RTRR
AUIPS7081RTRR CAD Models
AUIPS7081RTRR Part Data Attributes
|
AUIPS7081RTRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS7081RTRR
International Rectifier
Peripheral Driver, 1 Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , SMSIP5H,.39,44TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.39,44TB | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Terminal Position | SINGLE |