Drivers And Interfaces
AUIR3315S
Description: Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN

Overview of AUIR3315S by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for AUIR3315S by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AUIR3315S by International Rectifier

AUIR3315S
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
Package Description
ROHS COMPLIANT, D2PAK, 5 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE
Output Current-Max
14 A
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
4.83 mm
Supply Voltage-Max
32 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
14 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Turn-off Time
11 µs
Turn-on Time
100 µs
Width
9.08 mm
Want to compare parts?
  1. AUIR3315S
    International Rectifier
    Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN
    VS

Alternate Parts for AUIR3315S

This table gives cross-reference parts and alternative options found for AUIR3315S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR3315S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AUIR3315S Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN Infineon Technologies AG AUIR3315S vs AUIR3315S
AUIR3315STRR Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN International Rectifier AUIR3315S vs AUIR3315STRR
Part Number Description Manufacturer Compare
IR3315PBF Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, TO-220, 5 PIN International Rectifier AUIR3315S vs IR3315PBF
BTS6143DXT Buffer/Inverter Based Peripheral Driver, 8A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5 Infineon Technologies AG AUIR3315S vs BTS6143DXT
VN820B5-E High Side Driver STMicroelectronics AUIR3315S vs VN820B5-E
AUIR3316S Latch Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, D2PAK-5 Infineon Technologies AG AUIR3315S vs AUIR3316S
AUIR3313 Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN Infineon Technologies AG AUIR3315S vs AUIR3313
AUIR3313STRR Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 International Rectifier AUIR3315S vs AUIR3313STRR
VN21 2.5A BUF OR INV BASED PRPHL DRVR, PZFM5, VERTICAL, PENTAWATT-5 STMicroelectronics AUIR3315S vs VN21
VN820-B5TR-E 13A BUF OR INV BASED PRPHL DRVR, PSSO4, P2PAK-5 STMicroelectronics AUIR3315S vs VN820-B5TR-E
AUIR3315STRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN Infineon Technologies AG AUIR3315S vs AUIR3315STRL
AUIR3314 Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, ROHS COMPLIANT, TO-220, 5 PIN International Rectifier AUIR3315S vs AUIR3314

Related Parts for AUIR3315S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIR3315S by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIR3315S by International Rectifier

Select Manufacturer
Which Manufacturer of AUIR3315S would you like to use for your alert(s)?
  • Please alert me when AUIR3315S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUIR3315S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIR3315S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUIR3315S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIR3315S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIR3315S by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: