Part Details for AUIRF7309QTR by Infineon Technologies AG
Results Overview of AUIRF7309QTR by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF7309QTR Information
AUIRF7309QTR by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRF7309QTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 7869 |
|
$0.7812 / $1.2600 | Buy Now |
Part Details for AUIRF7309QTR
AUIRF7309QTR CAD Models
AUIRF7309QTR Part Data Attributes
|
|
AUIRF7309QTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF7309QTR
Infineon Technologies AG
Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | High Reliability | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 4 A | |
| Drain-source On Resistance-Max | 0.05 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | MS-012AA | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel And P-Channel | |
| Power Dissipation-Max (Abs) | 1.4 W | |
| Pulsed Drain Current-Max (IDM) | 16 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for AUIRF7309QTR
This table gives cross-reference parts and alternative options found for AUIRF7309QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF7309QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AUIRF7309QTR | International Rectifier | Check for Price | Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | AUIRF7309QTR vs AUIRF7309QTR |
AUIRF7309QTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIRF7309QTR is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The recommended input capacitor value for the AUIRF7309QTR is 10uF to 22uF, with a voltage rating of 25V or higher.
-
The power dissipation of the AUIRF7309QTR can be calculated using the formula: Pd = (Vin x Iin) - (Vout x Iout), where Vin is the input voltage, Iin is the input current, Vout is the output voltage, and Iout is the output current.
-
The maximum input voltage that the AUIRF7309QTR can handle is 32V.