There are no models available for this part yet.
Overview of AUIRF7343QTR by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AUIRF7343QTR by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 4.7A I(D), 55V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Compliant |
|
|
RFQ |
CAD Models for AUIRF7343QTR by International Rectifier
Part Data Attributes for AUIRF7343QTR by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas)
|
72 mJ
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
4.7 A
|
Drain-source On Resistance-Max
|
0.05 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
MS-012AA
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL AND P-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Pulsed Drain Current-Max (IDM)
|
38 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AUIRF7343QTR
This table gives cross-reference parts and alternative options found for AUIRF7343QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF7343QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7343PBF | Power Field-Effect Transistor, 4.7A I(D), 55V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | AUIRF7343QTR vs IRF7343PBF |
FDS4559 | 4.5A, 60V, 0.055ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SO-8, 8 PIN | Rochester Electronics LLC | AUIRF7343QTR vs FDS4559 |
HAT3018R | 6A, 60V, 0.05ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8 | Renesas Electronics Corporation | AUIRF7343QTR vs HAT3018R |
HAT3008R | Power Field-Effect Transistor, 5A I(D), 60V, 0.084ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, FP-8DA, SOP-8 | Hitachi Ltd | AUIRF7343QTR vs HAT3008R |
HAT3010R | 6A, 60V, 0.045ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8 | Renesas Electronics Corporation | AUIRF7343QTR vs HAT3010R |
FDS4559_F085 | Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Fairchild Semiconductor Corporation | AUIRF7343QTR vs FDS4559_F085 |
Related Parts for AUIRF7343QTR
-
FDS4559Power Field-Effect Transistors
-
SAK-XC866-2FRIBEMicrocontrollers
-
AUIR3320STRLPeripheral Drivers
-
NCV6323BMTAATBGSwitching Regulator or Controllers
-
FDS4897CSmall Signal Field-Effect Transistors
-
MUR1520GRectifier Diodes
-
A1102LUA-TOther Analog ICs
-
LMV321RIYLTOperational Amplifiers
-
CC0805MKX5R8BB226Fixed Capacitors