Part Details for AUIRF7799L2TR by International Rectifier
Overview of AUIRF7799L2TR by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRF7799L2TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRF7799L2TR-ND
|
DigiKey | MOSFET N-CH 250V 375A DIRECTFT Min Qty: 68 Container: Bulk MARKETPLACE PRODUCT |
5733 In Stock |
|
$4.4600 | Buy Now |
|
Rochester Electronics | AUIRF7799L2 - 120V-300V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5733 |
|
$3.8300 / $4.5100 | Buy Now |
Part Details for AUIRF7799L2TR
AUIRF7799L2TR CAD Models
AUIRF7799L2TR Part Data Attributes:
|
AUIRF7799L2TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRF7799L2TR
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 35 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | YES |
Alternate Parts for AUIRF7799L2TR
This table gives cross-reference parts and alternative options found for AUIRF7799L2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF7799L2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRF7799L2TR | Power Field-Effect Transistor, 6.6A I(D), 250V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | AUIRF7799L2TR vs AUIRF7799L2TR |
AUIRF7799L2TR1 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRF7799L2TR vs AUIRF7799L2TR1 |
IRF7799L2TR1PBF | Power Field-Effect Transistor, 6.6A I(D), 250V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | International Rectifier | AUIRF7799L2TR vs IRF7799L2TR1PBF |
IRF7799L2TRPBF | Power Field-Effect Transistor, 6.6A I(D), 250V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | Infineon Technologies AG | AUIRF7799L2TR vs IRF7799L2TRPBF |
IRF7799L2TRPBF | Power Field-Effect Transistor, 6.6A I(D), 250V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-9 | International Rectifier | AUIRF7799L2TR vs IRF7799L2TRPBF |