There are no models available for this part yet.
Overview of AUIRFR2407TRL by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AUIRFR2407TRL by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK4812
|
Newark | Mosfet, N-Ch, 75V, 42A, To-252 Rohs Compliant: Yes |Infineon AUIRFR2407TRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
AUIRFR2407TRL
|
Avnet Americas | Trans MOSFET N-CH 75V 42A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRFR2407TRL) RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 366000 Partner Stock |
|
$1.2353 / $1.3910 | Buy Now | |
Rochester Electronics | AUIRFR2407 - 55V-60V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 366000 |
|
$1.2100 / $1.4200 | Buy Now |
CAD Models for AUIRFR2407TRL by Infineon Technologies AG
Part Data Attributes for AUIRFR2407TRL by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DPAK-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
130 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
75 V
|
Drain Current-Max (ID)
|
42 A
|
Drain-source On Resistance-Max
|
0.026 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
110 W
|
Pulsed Drain Current-Max (IDM)
|
170 A
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AUIRFR2407TRL
This table gives cross-reference parts and alternative options found for AUIRFR2407TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFR2407TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR2407TRLPBF | Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR2407TRL vs IRFR2407TRLPBF |
AUIRFR2407 | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR2407TRL vs AUIRFR2407 |
Related Parts for AUIRFR2407TRL
-
AUIRF4104Power Field-Effect Transistors
-
ATXMEGA256C3-MHMicrocontrollers
-
TPS22965DSGRPeripheral Drivers
-
S-8341A33AFT-T2-USwitching Regulator or Controllers
-
H0505LT-2WOther Analog ICs
-
ETPF1000M5HFixed Capacitors
-
LT1761IS5-SDLinear Regulator ICs
-
RC0603JR-0751RLFixed Resistors
-
ATV50C170JB-HFTransient Suppressors