Part Details for AUIRFS3004-7TRL by Infineon Technologies AG
Results Overview of AUIRFS3004-7TRL by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRFS3004-7TRL Information
AUIRFS3004-7TRL by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
| 10065491-007TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
| 91753-017TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for AUIRFS3004-7TRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AUIRFS3004-7TRL
|
Avnet Americas | Trans MOSFET N-CH 40V 400A 7-Pin D2PAK T/R - Tape and Reel (Alt: AUIRFS3004-7TRL) COO: Mexico RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
Part Details for AUIRFS3004-7TRL
AUIRFS3004-7TRL CAD Models
AUIRFS3004-7TRL Part Data Attributes
|
|
AUIRFS3004-7TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFS3004-7TRL
Infineon Technologies AG
Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | D2pak-7 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Avalanche Rated, Ultra-Low Resistance, High Reliability | |
| Avalanche Energy Rating (Eas) | 290 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 240 A | |
| Drain-source On Resistance-Max | 0.00125 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-263CB | |
| JESD-30 Code | R-PSSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 380 W | |
| Pulsed Drain Current-Max (IDM) | 1610 A | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for AUIRFS3004-7TRL
This table gives cross-reference parts and alternative options found for AUIRFS3004-7TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFS3004-7TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AUIRFS3004-7TRR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7 | AUIRFS3004-7TRL vs AUIRFS3004-7TRR |
| IRFS3004-7PPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 400A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-7 | AUIRFS3004-7TRL vs IRFS3004-7PPBF |
AUIRFS3004-7TRL Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a thermal via array underneath the device is recommended. The thermal vias should be connected to a solid copper plane on the bottom layer to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling capability at high temperatures.
-
The maximum allowed voltage transient is 40V, but it's recommended to limit it to 30V to ensure reliable operation and prevent damage to the device.
-
Yes, the AUIRFS3004-7TRL is suitable for high-frequency switching applications up to 1 MHz. However, ensure proper PCB layout, decoupling, and snubber circuits to minimize ringing and EMI.
-
Use a fuse or a current-sensing resistor to detect overcurrent conditions. For overvoltage protection, use a voltage clamp or a zener diode to limit the voltage across the device.