Part Details for AUIRFS4115TRL by Infineon Technologies AG
Overview of AUIRFS4115TRL by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRFS4115TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRFS4115TRL-ND
|
DigiKey | MOSFET N-CH 150V 99A D2PAK Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.7431 | Buy Now |
DISTI #
AUIRFS4115TRL
|
Avnet Americas | Trans MOSFET N-CH 150V 99A 3-Pin D2PAK T/R - Tape and Reel (Alt: AUIRFS4115TRL) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 650 Partner Stock |
|
$3.7973 / $4.2757 | Buy Now |
DISTI #
AUIRFS4115TRL
|
Avnet Americas | Trans MOSFET N-CH 150V 99A 3-Pin D2PAK T/R - Tape and Reel (Alt: AUIRFS4115TRL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
942-AUIRFS4115TRL
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 470 |
|
$3.7400 / $7.1900 | Buy Now |
|
Rochester Electronics | AUIRFS4115 - 120V-300V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 650 |
|
$3.7100 / $4.3700 | Buy Now |
DISTI #
SP001518088
|
EBV Elektronik | Trans MOSFET N-CH 150V 99A 3-Pin D2PAK T/R (Alt: SP001518088) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRFS4115TRL
AUIRFS4115TRL CAD Models
AUIRFS4115TRL Part Data Attributes
|
AUIRFS4115TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFS4115TRL
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW ON RESISTANCE | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 99 A | |
Drain-source On Resistance-Max | 0.0121 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 105 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 396 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRFS4115TRL
This table gives cross-reference parts and alternative options found for AUIRFS4115TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFS4115TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFS4115 | Power Field-Effect Transistor, | Infineon Technologies AG | AUIRFS4115TRL vs AUIRFS4115 |
AUIRFS4115 | Power Field-Effect Transistor | International Rectifier | AUIRFS4115TRL vs AUIRFS4115 |
IRFS4115 | Power Field-Effect Transistor, 99A I(D), 150V, 0.0121ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | AUIRFS4115TRL vs IRFS4115 |
IRFS4115TRL | Power Field-Effect Transistor, 99A I(D), 150V, 0.0121ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRFS4115TRL vs IRFS4115TRL |
IRFS4115 | Power Field-Effect Transistor, 99A I(D), 150V, 0.0121ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRFS4115TRL vs IRFS4115 |