Part Details for AUIRLR024ZTRL by International Rectifier
Overview of AUIRLR024ZTRL by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLR024ZTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Not Compliant |
|
|
RFQ |
Part Details for AUIRLR024ZTRL
AUIRLR024ZTRL CAD Models
AUIRLR024ZTRL Part Data Attributes
|
AUIRLR024ZTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRLR024ZTRL
International Rectifier
Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 25 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.058 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRLR024ZTRL
This table gives cross-reference parts and alternative options found for AUIRLR024ZTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR024ZTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR024ZPBF | Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR024ZTRL vs IRLR024ZPBF |
AUIRLR024ZTRR | Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | International Rectifier | AUIRLR024ZTRL vs AUIRLR024ZTRR |
AUIRLR024ZTRL | Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2 | Infineon Technologies AG | AUIRLR024ZTRL vs AUIRLR024ZTRL |
IRLR024ZTRPBF | Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR024ZTRL vs IRLR024ZTRPBF |
IRLR024ZTRRPBF | Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR024ZTRL vs IRLR024ZTRRPBF |
AUIRLR024ZTR | Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | International Rectifier | AUIRLR024ZTRL vs AUIRLR024ZTR |
IRLR024Z | Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR024ZTRL vs IRLR024Z |
IRLR024ZTR | Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR024ZTRL vs IRLR024ZTR |
AUIRLR024Z | Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2 | Infineon Technologies AG | AUIRLR024ZTRL vs AUIRLR024Z |