Part Details for AUIRLR3114Z by Infineon Technologies AG
Overview of AUIRLR3114Z by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLR3114Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRLR3114Z
|
Avnet Americas | Trans MOSFET N-CH 40V 130A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: AUIRLR3114Z) RoHS: Compliant Min Qty: 312 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 14064 Partner Stock |
|
$1.0203 / $1.1489 | Buy Now |
Part Details for AUIRLR3114Z
AUIRLR3114Z CAD Models
AUIRLR3114Z Part Data Attributes
|
AUIRLR3114Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLR3114Z
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 260 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRLR3114Z
This table gives cross-reference parts and alternative options found for AUIRLR3114Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR3114Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR3114Z | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3114Z vs IRLR3114Z |
IRLR3114ZPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3114Z vs IRLR3114ZPBF |
IRLR3114ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3114Z vs IRLR3114ZTRLPBF |
IRLR3114ZTR | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3114Z vs IRLR3114ZTR |
AUIRLR3114ZTRL | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3114Z vs AUIRLR3114ZTRL |
IRLR3114ZTRRPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3114Z vs IRLR3114ZTRRPBF |
AUIRLR3114ZTRR | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3114Z vs AUIRLR3114ZTRR |
IRLR3114ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3114Z vs IRLR3114ZTRLPBF |
IRLR3114ZTRRPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3114Z vs IRLR3114ZTRRPBF |
IRLR3114Z | Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3114Z vs IRLR3114Z |