-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 2A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26427690
|
Arrow Electronics | Driver 2-OUT High and Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 821 |
|
$1.0170 | Buy Now |
DISTI #
60427301
|
Verical | Driver 2-OUT High and Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1639 | Americas - 821 |
|
$1.0170 | Buy Now |
|
Rochester Electronics | AUIRS2012 - Gate Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 4239 |
|
$1.0700 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRS2012STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS2012STR
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 2A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AUIRS2012STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRS2012STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2004SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Infineon Technologies AG | AUIRS2012STR vs IRS2004SPBF |
IRS2110SPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | Infineon Technologies AG | AUIRS2012STR vs IRS2110SPBF |
IRS2004SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | International Rectifier | AUIRS2012STR vs IRS2004SPBF |
IRS2113SPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | Infineon Technologies AG | AUIRS2012STR vs IRS2113SPBF |
AUIRS2113S | Half Bridge Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Infineon Technologies AG | AUIRS2012STR vs AUIRS2113S |
AUIRS2110STR | Half Bridge Based Peripheral Driver, 2 Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Infineon Technologies AG | AUIRS2012STR vs AUIRS2110STR |
IRS2302SPBF | Half Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MS-012AA, PLASTIC, SOIC-8 | Infineon Technologies AG | AUIRS2012STR vs IRS2302SPBF |
IRS2302STRPBF | Half Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MS-012AA, PLASTIC, SOIC-8 | Infineon Technologies AG | AUIRS2012STR vs IRS2302STRPBF |
AUIRS2302S | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | AUIRS2012STR vs AUIRS2302S |
AUIRS2110S | Half Bridge Based Peripheral Driver, 2 Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | International Rectifier | AUIRS2012STR vs AUIRS2110S |