Part Details for AUIRS2092S by International Rectifier
Overview of AUIRS2092S by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AUIRS2092S
AUIRS2092S CAD Models
AUIRS2092S Part Data Attributes
|
AUIRS2092S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRS2092S
International Rectifier
Audio Amplifier, 500W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 500 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.905 mm |
Alternate Parts for AUIRS2092S
This table gives cross-reference parts and alternative options found for AUIRS2092S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRS2092S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRS2092STR | Audio Amplifier, 500W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Infineon Technologies AG | AUIRS2092S vs AUIRS2092STR |
IRS2092SPBF | Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOICN-16 | Infineon Technologies AG | AUIRS2092S vs IRS2092SPBF |
IRS2092STRPBF | Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOICN-16 | Infineon Technologies AG | AUIRS2092S vs IRS2092STRPBF |
IRS2092STRPBF | Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOICN-16 | International Rectifier | AUIRS2092S vs IRS2092STRPBF |