Part Details for AUIRS2127STR by Infineon Technologies AG
Results Overview of AUIRS2127STR by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRS2127STR Information
AUIRS2127STR by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AUIRS2127STR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AUIRS2127STR
|
Avnet Americas | IGBT, MOSFET Driver, 1 Channel, High Side and Low Side, 600mA, 9 V to 20 V, 175 ns, 8 Pins, SOIC - Tape and Reel (Alt: AUIRS2127STR) COO: United States of America (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
|
Chip Stock | Driver600V0.6A1-OUTHighSide/LowSideAutomotive8-PinSOICNT/R | 3578 |
|
RFQ | |
|
DISTI #
SP001512314
|
EBV Elektronik | IGBT MOSFET Driver 1 Channel High Side and Low Side 600mA 9 V to 20 V 175 ns 8 Pins SOIC (Alt: SP001512314) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Greenchips | Date Code: 21+/MY | 25 |
|
$18.6079 / $22.7315 | Buy Now |
US Tariff Estimator: AUIRS2127STR by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AUIRS2127STR
AUIRS2127STR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUIRS2127STR Part Data Attributes
|
|
AUIRS2127STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS2127STR
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Package Description | SOP, SOP8,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Infineon | |
| Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
| High Side Driver | YES | |
| Input Characteristics | SCHMITT TRIGGER | |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | STANDARD | |
| Output Current Flow Direction | SINK | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 10 V | |
| Supply Voltage-Nom | 15 V | |
| Supply Voltage1-Max | 620 V | |
| Supply Voltage1-Min | 5 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.275 µs | |
| Turn-on Time | 0.275 µs | |
| Width | 3.9 mm |
Alternate Parts for AUIRS2127STR
This table gives cross-reference parts and alternative options found for AUIRS2127STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRS2127STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AUIRS2128STR | Infineon Technologies AG | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AUIRS2127STR vs AUIRS2128STR |
| AUIRS2127S | International Rectifier | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AUIRS2127STR vs AUIRS2127S |
| AUIRS2127S | Infineon Technologies AG | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AUIRS2127STR vs AUIRS2127S |
AUIRS2127STR Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a thermal via array under the device to improve heat dissipation. A minimum of 10 thermal vias with a diameter of 0.3 mm is recommended.
-
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/mK, and consider using a heat sink with a thermal resistance of less than 10 K/W.
-
Infineon recommends a gate drive voltage of 12-15 V for optimal performance and to ensure reliable switching.
-
Use a TVS diode or a voltage clamp to protect the device from overvoltage, and consider using a current sense resistor and a fuse to protect against overcurrent.
-
Infineon recommends a dead time of at least 100 ns to ensure reliable switching and to prevent shoot-through currents.