-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRS21814S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS21814S
Infineon Technologies AG
Half Bridge Based Peripheral Driver, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.27 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AUIRS21814S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRS21814S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS21814SPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Infineon Technologies AG | AUIRS21814S vs IRS21814SPBF |
IRS21814STRPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | International Rectifier | AUIRS21814S vs IRS21814STRPBF |
IRS21814STRPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Infineon Technologies AG | AUIRS21814S vs IRS21814STRPBF |
AUIRS21814STR | Half Bridge Based Peripheral Driver, 1 Driver, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Infineon Technologies AG | AUIRS21814S vs AUIRS21814STR |
AUIRS21814S | Half Bridge Based Peripheral Driver, 1 Driver, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | International Rectifier | AUIRS21814S vs AUIRS21814S |