-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 1 Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8758
|
Newark | Mosfet Driver, Aec-Q100, -40 To 125Deg C Rohs Compliant: Yes |Infineon AUIRS2181STR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6300 / $2.9700 | Buy Now |
DISTI #
448-AUIRS2181STRCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2232 In Stock |
|
$1.9436 / $4.0200 | Buy Now |
DISTI #
AUIRS2181STR
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: AUIRS2181STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0296 / $2.4806 | Buy Now |
DISTI #
942-AUIRS2181STR
|
Mouser Electronics | Gate Drivers High Low Side DRVR 600V 160ns 1.9A RoHS: Compliant | 24986 |
|
$1.8700 / $3.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
|
Quest Components | 185 |
|
$6.9647 / $12.6630 | Buy Now | |
|
Rochester Electronics | AUIRS2181STR - Non Isolated_HVGD_29 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1677 |
|
$1.8600 / $2.1900 | Buy Now |
|
Ameya Holding Limited | IC DRIVER HIGH/LOW SIDE 8SOIC | 17500 |
|
RFQ | |
DISTI #
SP001511506
|
EBV Elektronik | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R (Alt: SP001511506) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRIVER HIGH/LOW SIDE 8SOIC | 32000 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRS2181STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS2181STR
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 1 Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.27 µs | |
Width | 3.9 mm |