Part Details for AUIRS2334STR by Infineon Technologies AG
Overview of AUIRS2334STR by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AUIRS2334STR
AUIRS2334STR CAD Models
AUIRS2334STR Part Data Attributes
|
AUIRS2334STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS2334STR
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AUIRS2334STR
This table gives cross-reference parts and alternative options found for AUIRS2334STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRS2334STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRS2334S | Half Bridge Based Peripheral Driver, CMOS, PDSO20 | International Rectifier | AUIRS2334STR vs AUIRS2334S |
IRS2334STRPBF | Half Bridge Based Peripheral Driver, PDSO20, ROHS COMPLIANT, SOIC-20 | International Rectifier | AUIRS2334STR vs IRS2334STRPBF |
IRS2334SPBF | Half Bridge Based Peripheral Driver, PDSO20, ROHS COMPLIANT, SOIC-20 | Infineon Technologies AG | AUIRS2334STR vs IRS2334SPBF |