Part Details for AUSTIN5V3.3V5AJ by GE Power Electronics Inc
Overview of AUSTIN5V3.3V5AJ by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUSTIN5V3.3V5AJ
AUSTIN5V3.3V5AJ CAD Models
AUSTIN5V3.3V5AJ Part Data Attributes:
|
AUSTIN5V3.3V5AJ
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AUSTIN5V3.3V5AJ
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid, SMT-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X4 | |
JESD-609 Code | e0 | |
Length | 44.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 5.23 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 5.72 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 19.8 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |
Alternate Parts for AUSTIN5V3.3V5AJ
This table gives cross-reference parts and alternative options found for AUSTIN5V3.3V5AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUSTIN5V3.3V5AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUSTIN5V3.3V5AJ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 44.60 X 12.70 MM, 5.46 MM HEIGHT, MODULE | LSI Corporation | AUSTIN5V3.3V5AJ vs AUSTIN5V3.3V5AJ |
AUSTIN5V3.3V5AJ | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | TE Connectivity | AUSTIN5V3.3V5AJ vs AUSTIN5V3.3V5AJ |
AUSTIN5V3.3V5AT | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 44.60 X 12.70 MM, 5.46 MM HEIGHT, MODULE | LSI Corporation | AUSTIN5V3.3V5AJ vs AUSTIN5V3.3V5AT |
AUSTIN5V3.3V5AT | DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid, SMT-4 | GE Power Electronics Inc | AUSTIN5V3.3V5AJ vs AUSTIN5V3.3V5AT |
AUSTIN5V3.3V5AJ | IC 1-OUTPUT 19.8 W DC-DC REG PWR SUPPLY MODULE, SMT-4, Power Supply Module | Lineage Power | AUSTIN5V3.3V5AJ vs AUSTIN5V3.3V5AJ |