There are no models available for this part yet.
Overview of AV-37.050MAGV-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AV-37.050MAGV-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05W6314
|
Newark | Crystal, 37.05Mhz, 8Pf, 3.2 X 2.5Mm, Frequency Nom:37.05Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:30Ppm, Product Range:Av Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc AV-37.050MAGV-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 455 |
|
$0.0600 | Buy Now | |
DISTI #
79T0802
|
Newark | Crystal, 37.05Mhz, 3.2Mm X 2.5Mm, Smd, Frequency Nom:37.05Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:30Ppm, Product Range:Av Series, Operating Temperature Min:-40°Crohs Compliant: Yes |Txc AV-37.050MAGV-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now | |
DISTI #
887-1683-1-ND
|
DigiKey | CRYSTAL 37.0500MHZ 8PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4394 / $0.7800 | Buy Now | |
DISTI #
717-AV-37.050MAGV-T
|
Mouser Electronics | Crystals 37.050MHz 30ppm 8pF -40C to 85C RoHS: Compliant | 0 |
|
$0.4150 / $0.4280 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now | ||
DISTI #
AV-37.050MAGV
|
TME | Resonator: quartz, 37.05MHz, ±30ppm, 8pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.4830 | RFQ |
CAD Models for AV-37.050MAGV-T by TXC Corporation
Part Data Attributes for AV-37.050MAGV-T by TXC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TXC CORP
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TXC CORPORATION
|
Additional Feature
|
AEC-Q200
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
8 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
37.05 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
3.2mm X 2.5mm X 0.8mm
|
Series Resistance
|
60 Ω
|
Surface Mount
|
YES
|