Part Details for AV-3742-T-P by RLC Electronics Inc
Overview of AV-3742-T-P by RLC Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AV-3742-T-P
AV-3742-T-P CAD Models
AV-3742-T-P Part Data Attributes:
|
AV-3742-T-P
RLC Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AV-3742-T-P
RLC Electronics Inc
Variable Attenuator, 3700MHz Min, 4200MHz Max, 0.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RLC ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TNC | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 3700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.4 |