Part Details for AV16827DGG by NXP Semiconductors
Overview of AV16827DGG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AV16827DGG
AV16827DGG CAD Models
AV16827DGG Part Data Attributes
|
AV16827DGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AV16827DGG
NXP Semiconductors
IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; CAN ALSO OPERATE AT 3.3V VCC | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for AV16827DGG
This table gives cross-reference parts and alternative options found for AV16827DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV16827DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16827DL,518 | 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state@en-us SSOP 56-Pin | Nexperia | AV16827DGG vs 74ALVT16827DL,518 |
AV16823DL-T | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | AV16827DGG vs AV16823DL-T |
N74ALVT16821DL-T | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | AV16827DGG vs N74ALVT16821DL-T |
74ALVTH16827GRG4 | 2.5-V/3.3-V 20-Bit Buffers/Drivers With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | AV16827DGG vs 74ALVTH16827GRG4 |
74ALVT16827DGG,118 | 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state@en-us TSSOP 56-Pin | Nexperia | AV16827DGG vs 74ALVT16827DGG,118 |
PI74ALVTC16821A | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | AV16827DGG vs PI74ALVTC16821A |
PI74ALVTC16823AX | Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | AV16827DGG vs PI74ALVTC16823AX |
74ALVT16821DL | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 | Nexperia | AV16827DGG vs 74ALVT16821DL |
AV16823DL | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | AV16827DGG vs AV16823DL |
SN54ALVTH16827W | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56 | Texas Instruments | AV16827DGG vs SN54ALVTH16827W |