-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.8mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5593
|
Newark | Microswitch, Spdt, 0.5A, 30Vdc, 0.98N Rohs Compliant: Yes |Panasonic AV4024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1.7100 / $2.4600 | Buy Now |
DISTI #
95F6447
|
Newark | Av4 (Fu) Miniat Rohs Compliant: Yes |Panasonic AV4024 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
255-3747-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.5A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0322 / $1.9500 | Buy Now |
DISTI #
AV4024
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.5A 30VDC 0.98N (Alt: AV4024) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1520 / $1.3044 | Buy Now |
DISTI #
769-AV4024
|
Mouser Electronics | Basic / Snap Action Switches SPDT 0.5A, Hinge Lever, Solder RoHS: Compliant | 2934 |
|
$1.0800 / $1.9500 | Buy Now |
DISTI #
74612881
|
RS | SW OthersAV4 (FU) Miniature Switch | Panasonic Electronic Components AV4024 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.5A 30VDC 0.25N Screw Mount RoHS: Compliant |
900 In Stock |
|
$0.9470 / $1.6890 | Buy Now |
DISTI #
AV4024J
|
TME | Microswitch SNAP ACTION, 0.5A/30VDC, with lever, SPDT, ON-(ON) Min Qty: 1 | 128 |
|
$1.7900 / $2.4700 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.5A 30VDC 0.25N Screw Mount RoHS: Compliant |
900 In Stock |
|
$0.9470 / $1.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV4024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV4024
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.8mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 2.8 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 2.5 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 7.5 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AV4024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV4024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV4424 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.8mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT | Panasonic Electronic Components | AV4024 vs AV4424 |